MOCD207R2M by onsemi

Overview of MOCD207R2M by onsemi

The MOCD207R2M is an optoelectronic component manufactured by onsemi, showcasing its robust feature set in compact 8-pin SOIC packaging. This dual-channel phototransistor output optocoupler operates with a minimum collector-emitter breakdown voltage of 70V and showcases versatility in its applications, thanks to its separate configuration for its two channels. The part boasts of a minimum current transfer ratio of 34% with a nominal value of around 100%, making it highly efficient in electrical isolation tasks within electronic circuits.

Specifically designed for surface mount technology, the MOCD207R2M supports high isolation voltage up to 2500V, ensuring reliable operation even in high-stress environments. Among its features, it’s Lead (Pb) free, RoHS compliant, UL approved for safety, supports an operating temperature range from -40°C to 100°C, and can handle a forward current of up to 0.06A. With a maximum power dissipation of 0.15W, it’s an energy-efficient choice for a broad spectrum of applications.

Industry Applications for MOCD207R2M

The MOCD207R2M finds its place in a multitude of industries, owing to its reliable isolation capabilities and efficient performance. Here are some key industry applications where this part may be particularly beneficial:

  • Space Technology and Aerospace Defense: For applications that demand high reliability in the presence of extreme operational environments, the MOCD207R2M’s high isolation voltage and robust temperature range make it suitable for satellite communication systems and aerospace electronics.
  • Transportation and Logistics: This optocoupler can be integrated into electronic systems of vehicles or logistic tracking devices for effective isolation, ensuring safety and reliability in transportation applications.
  • Renewable Energy: In solar inverters, wind turbine controllers, or other renewable energy systems, the MOCD207R2M can provide the necessary electrical isolation to safeguard critical components and enhance system efficiency.
  • Automotive: With its capacity to operate efficiently across a wide temperature range and ensure reliable isolation, it’s ideally suited for use in automotive electronic controls, sensor systems, and battery management.
  • Robotics and Drones: It can be used in control circuits, providing isolation to prevent feedback or surges that could potentially damage sensitive control electronics in robotics and drone equipment.

These applications benefit significantly from the MOCD207R2M’s electrical isolation capabilities, efficient power dissipation, and high-current transfer ratio, among other features.

About onsemi

Onsemi is a reputable manufacturer in the domain of optoelectronics, known for producing high-quality components that cater to the demands of modern electronic design. Their portfolio includes an extensive range of optocouplers like the MOCD207R2M, which serve critical roles in providing electrical isolation whilst ensuring signal integrity. This focus on innovation and reliability has established onsemi as a go-to source for optoelectronic components that meet the stringent requirements of various industries, including but not limited to automotive, renewable energy, and aerospace.

Where to Find MOCD207R2M by onsemi

To purchase the MOCD207R2M or to explore alternate optocoupler parts offered by onsemi or other manufacturers, visit findchips.com. At FindChips, you can search for optocoupler components, including the Optocoupler category, to find the best fit for your application. Historically, this part has been available through distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics. However, to check current stock levels, pricing, and potentially discover more distributors, FindChips offers up-to-date information on availability.

Compare pricing for MOCD207R2M and other Optocoupler / Optoelectronics at findchips.com