MOCD217M by onsemi

Overview of MOCD217M by onsemi

The MOCD217M is a dual-channel Optocoupler with a phototransistor output, designed in an 8-pin SOIC package. Manufactured by onsemi, this component boasts a 2500Vrms isolation voltage, making it suitable for applications requiring high-voltage isolation between the input and output. It operates with a forward current of up to 60mA and has a collector-emitter voltage of 30V. The MOCD217M has a minimum current transfer ratio (CTR) of 100%, with a nominal CTR of up to 130%.

This Optocoupler is RoHS compliant, ensuring it meets the highest standards for environmental safety and sustainability. It supports a maximum forward voltage of 1.3V and can handle an on-state current of up to 0.15A. For engineers and procurement specialists focused on designing systems that require reliable signal isolation with high-voltage isolation capability, the MOCD217M offers a valuable combination of performance and reliability. Additionally, this component is recognized under UL standards, providing an extra layer of assurance for safety and performance.

Industry Applications for MOCD217M

The versatility of the MOCD217M unlocks a wide range of potential applications across various industries. While the exact fit of this Optocoupler should be determined by a thorough analysis and verification by engineering and design teams, here are conceptual illustrations of its use:

  • Industrial Automation: In industries where machinery and control systems require isolation to protect sensitive microcontrollers or logic level circuits, the MOCD217M could potentially be deployed for signal isolation. Its high isolation voltage and dual-channel configuration might be advantageous for industrial sensors and automation control interfaces.
  • Telecommunications: Given its ability to provide signal integrity across isolated circuits, the MOCD217M might be used in telecommunications equipment for line isolation. This ensures data and signal integrity by preventing high-voltage surges from damaging sensitive components.
  • Consumer Electronics: For devices that require electrical isolation between user interface components and the main control circuitry, such as touchscreens and buttons, the MOCD217M could potentially offer a solution. Its compact SOIC package allows for integration into space-constrained designs.
  • Computing and Data Storage: The MOCD217M might be utilized in data communication links within data centers and storage systems to maintain signal fidelity and integrity, even in environments with potential electrical interference.

Note that these potential industry applications are illustrative and must be verified for compliance and suitability by professional engineering and design teams according to specific requirements and standards.

About onsemi

onsemi is a leading provider of semiconductor-based solutions, offering a diverse portfolio of components that cater to a wide range of technical applications. Within the realm of Optocouplers and optoelectronics, onsemi has established a strong track record for producing reliable, high-performance components. The MOCD217M is one of the many Optocouplers manufactured by onsemi, designed to meet the stringent requirements of industrial and commercial applications. onsemi’s Optocouplers are recognized for providing robust electrical signal isolation, thus enabling the design of safer and more reliable electronic systems across a variety of sectors. By offering components like the MOCD217M that couple electrical signals via light waves, onsemi helps engineers solve complex design challenges related to signal isolation and integrity.

Where to Find MOCD217M by onsemi

To procure the MOCD217M or explore other Optocoupler options, visit findchips.com. This platform provides up-to-the-minute inventory status and pricing from a variety of distributors. While the MOCD217M has previously been available through distributors such as New Advantage Corporation, EBV Elektronik, Chip1Stop, and Future Electronics, inventory levels and availability are subject to change. Therefore, potential buyers are urged to check findchips.com for the latest information regarding this component and possible alternatives offered by onsemi or other manufacturers.

Compare pricing for MOCD217M and other Optocoupler / Optoelectronics at findchips.com