Overview of MOV-10D471K by Bourns Inc.
The MOV-10D471K by Bourns Inc. is a metal oxide varistor specifically designed to protect circuits by clamping high transient voltages. It features a varistor voltage of 775V with a peak surge current of 2.5KA (8/20µs). Primarily aimed at protecting equipment from voltage spikes, its radial leaded package makes it suitable for through-hole mounting on printed circuit boards. Rated for 300V AC and 385V DC, this component’s energy-absorbing capacity maxes out at 70 joules, indicating its vigor in transient voltage suppression scenarios.
Bourns Inc. incorporates several industry standards in the construction of the MOV-10D471K, ensuring reliability and safety. The varistor is compliant with the latest RoHS and REACH directives, plus it carries JESD-609 code e3 endorsement. Significantly, it has referencing standards such as cUL and UL that promote its application in sensitive environments requiring stringent certification. The varistor bears an operating temperature range from -40°C to 105°C, suggesting a broad spectrum of operating conditions.
Industry Applications for MOV-10D471K
In terms of applications, the MOV-10D471K has the potential for use across multiple industries that require surge protection for their sensitive electronics. Here are some conceptual applications across diverse fields:
- Consumer Electronics: Devices such as televisions, home theater systems, and computers could potentially integrate this varistor to guard against surges, thus prolonging the lifespan of these products.
- Industrial Automation: In automated manufacturing settings, this varistor could conceivably be used to protect industrial control systems from unexpected power surges, which are common in power-intense environments.
- Aerospace and Defense: Considering the demanding environments of aerospace applications, the MOV-10D471K could theoretically be suited for protecting avionics and other sensitive instrumentation from voltage transients.
- Telecommunications: Mobile base stations and other telecommunications equipment, which are frequently subjected to atmospheric electrical discharges, might benefit from inclusion of this type of varistor to mitigate the risks from lightning strikes and power surges.
- Computing and Data Storage: For servers and storage systems, which must maintain data integrity and operate continuously, the MOV-10D471K could potentially offer critical protection against voltage spikes that could otherwise result in data losses or hardware damage.
It’s important to note that these potential applications are conceptual and should be validated by engineering teams to ensure compatibility with specific system requirements and adherence to all relevant industry standards.
About Bourns Inc.
Bourns Inc. is a major manufacturer in the field of electronic components, including a wide range of resistors and particularly specializes in Non-linear Resistors. Their portfolio includes various types of metal oxide varistors, like the MOV-10D471K, catering to diverse application needs. These components are crucial for controlling and mitigating transient voltages in electronic circuits, thereby enhancing their durability and performance. Bourns’ production of non-linear resistors is broadly recognized for quality and reliability, underscored by compliance with global environmental and safety standards.
Where to Find MOV-10D471K by Bourns Inc
For those interested in purchasing the MOV-10D471K, it is recommended to conduct thorough research on findchips.com. To find alternate parts or similar components offered by Bourns Inc., visit the Non-linear Resistors page. Historically, this part has been available through distributors such as Master Electronics, Chip1Stop, Avnet Abacus, and DigiKey. However, for up-to-date availability, pricing, and possibly more procurement options, visiting findchips.com will provide the most current and detailed information.