MP018B-E by CTS Corporation

Overview of MP018B-E by CTS Corporation

The MP018B-E is a Quartz Crystal designed for precision frequency management in a range of electronic applications. Manufactured by CTS Corporation, this component features a nominal frequency of 1.8432 MHz and utilizes a fundamental oscillation mode. Packaged in an HC-49/U form factor, it has two lead through-hole (TH) pins for mounting. The crystal offers a load capacitance of 18 pF and is primarily used in applications where tight frequency control is necessary.

This quartz crystal operates within an frequency tolerance of ±30 ppm and exhibits a frequency stability of ±0.005%. The operating temperature range for the MP018B-E is broad, from -40 °C to +85 °C, making it suitable for varying environmental conditions. The part is characterized by its low drive level of 100 µW and a series resistance of 600 Ω. Additionally, its aging specification is rated at 5 ppm/year, which ensures long-term reliability in frequency accuracy.

From a compliance viewpoint, the MP018B-E is RoHS compliant and adheres to REACH regulations. The physical dimensions of the crystal are 10.85mm x 4.5mm x 13.46mm. With its through-hole mounting feature, the crystal is suited for applications where easy replaceability and strong mechanical fixation are required. The terminal finish of Tin/Silver/Copper (Sn/Ag/Cu) supports robust soldering and connectivity.

Industry Applications for MP018B-E

The MP018B-E’s features and specifications suggest its potential for use across various high-tech industries. These include:

  • Telecommunications: Communication equipment that requires precise frequency generation and stability might utilize this quartz crystal. Its excellent frequency tolerance and stability could be essential for base station transceivers, satellite communication systems, and other critical communication infrastructure.
  • Consumer Electronics: Devices like radios, smart watches, or other portable gadgets that rely on accurate timekeeping could potentially benefit from the MP018B-E’s precision and low aging rate.
  • Computing and Data Storage: In servers and data centers, precise frequency control is crucial for the operation of processors and communication buses. The MP018B-E could potentially be utilized in these applications to provide a stable clock reference.
  • Industrial Automation: Automated machinery and robotics systems that require exact timing sequences might find the MP018B-E useful for controlling operational timing and ensuring synchronization across multiple components.

Note: These potential industry applications for the MP018B-E are conceptual and illustrative. Actual use requires detailed analysis and verification by engineering and design teams to meet industry standards and application-specific requirements.

About CTS Corporation

CTS Corporation is a leading designer and manufacturer of electronic components and sensors, with a specific focus on frequency control products, including Quartz Crystals. The company’s products, such as the MP018B-E, are known for their reliability and precision. CTS’s offerings in the crystals/resonators segment reflect an adherence to industry standards and incorporate advanced technological features suited for a wide array of applications, ranging from consumer electronics to industrial systems.

Where to Find MP018B-E by CTS Corporation

To locate the MP018B-E for purchase, prospective buyers should utilize resources like findchips.com. By entering the part number into the website’s search function, users can access up-to-date information on availability and pricing from various distributors. Historically, the MP018B-E has been available through distributors such as Master Electronics, Avnet Abacus, Richardson RFPD, and Mouser Electronics. However, stock levels and availability can vary, so it is advised to check current listings on FindChips for the most accurate information.

Compare pricing for MP018B-E and other Quartz Crystals / Crystals/Resonators at findchips.com