MP1584EN-LF-Z by Monolithic Power Systems

Overview of MP1584EN-LF-Z by Monolithic Power Systems

The MP1584EN-LF-Z, manufactured by Monolithic Power Systems (MPS), is a highly efficient, current-mode, synchronous step-down switching regulator. This component is designed to deliver a continuous current of up to 3A with input voltages ranging from 4.5V to 28V. Housed in an 8-pin SOP-EP package (Small Outline Package with Exposed Pad), it is designed for a wide array of applications requiring a compact, high-efficiency power regulation solution.

The MP1584EN-LF-Z operates at a maximum switching frequency of 1.5MHz, which allows for smaller external components, thus reducing the overall board space requirement. This feature, combined with its capability to adjust the output voltage from 0.8V to 25V, makes it an extremely versatile component for designing compact, efficient power supplies.

Additionally, this component is RoHS compliant and adheres to the REACH compliance code, ensuring its suitability for use in various applications worldwide without concerns regarding environmental and health safety. The MP1584EN-LF-Z also features a pulse width modulation (PWM) control scheme, improving its efficiency across different load conditions. With a moisture sensitivity level of 2, it is designed for environments where moisture levels can be controlled with standard manufacturing methods.

For applications demanding stable operations under various temperature conditions, the MP1584EN-LF-Z can operate within a temperature range of -20°C to +85°C. The product’s life cycle status is currently marked as “Not Recommended” for new designs, indicating that while it is still in production, designers considering this part should check for potential replacements or future availability issues.

Industry Applications for MP1584EN-LF-Z

Given its specifications and features, the MP1584EN-LF-Z could potentially play a crucial role in various high-demand industries. It’s important to note that the following potential industry applications are conceptual and should be thoroughly analyzed and verified by engineering and design teams according to industry standards and specific application requirements.

  • Computing and Data Storage: Due to its efficient power conversion and small footprint, the MP1584EN-LF-Z could potentially be used in developing power supply units for servers, networking hardware, and storage systems where space and efficient power usage are critical.
  • Consumer Electronics: Devices such as laptops, smartphones, and tablets might benefit from the compact size and efficiency of this switching regulator, potentially extending battery life and reducing heat generation in small form factors.
  • Industrial Automation: For industrial control systems and automation machinery requiring stable and efficient power supplies, this component might offer a suitable solution, possibly supporting the reliability demanded by these applications.
  • Telecommunications: The MP1584EN-LF-Z might potentially be applicable in telecommunications equipment, including base stations and network routers, which require efficient power conversion to handle varying loads while maintaining a compact size for equipment scalability.
  • Electronic Manufacturing: As electronic manufacturing processes increasingly require sophisticated, energy-efficient power supply solutions for equipment, this regulator could potentially offer an advantageous solution, possibly improving overall energy management within manufacturing systems.

These potential applications highlight the MP1584EN-LF-Z’s versatility and capability in supporting a wide range of electronic power supply requirements across multiple industries, although careful selection according to specific needs and standards is essential.

About Monolithic Power Systems

Monolithic Power Systems, Inc. (MPS) specializes in creating innovative, highly efficient power solutions across a broad spectrum of applications. With a focus on Switching Regulator or Controllers within Power Circuits, MPS provides components that streamline power management in complex and power-sensitive devices. Products manufactured by MPS, including the MP1584EN-LF-Z and similarly classified components, are recognized for their quality, reliability, and cutting-edge technology. MPS is dedicated to advancing power conversion technologies, offering solutions that reduce energy consumption and extend product life cycles, reflecting their commitment to environmentally responsible innovation.

Where to Find MP1584EN-LF-Z by Monolithic Power Systems

For those looking to procure the MP1584EN-LF-Z, visiting findchips.com is recommended. This platform offers comprehensive and up-to-date information on stock levels, pricing, and potential alternatives. On FindChips, you can also access a wide array of Switching Regulator or Controllers to find alternate parts to the MP1584EN-LF-Z that might be offered by Monolithic Power Systems or other leading manufacturers. In the past, distributors such as DigiKey, Mouser Electronics, Future Electronics, and Avnet Americas have been known to stock this part, although availability may vary. It’s advisable to visit FindChips to get the most current stock levels and competitive pricing.

Compare pricing for MP1584EN-LF-Z and other Switching Regulator or Controllers / Power Circuits at findchips.com