Overview of MP2147GD-Z by Monolithic Power Systems
The MP2147GD-Z is a highly integrated DC/DC switching regulator designed for synchronous buck (step-down) applications. It features an adjustable output voltage range from 0.6 V to 5.5 V and is capable of delivering up to 4 A of output current. This regulator operates at a switching frequency of up to 1.2 MHz and is packaged in a compact 12-pin QFN-EP. The part is specifically noted for its operation in pulse width modulation (PWM) control technique, with the capability to work in pulse frequency modulation (PFM) control for improved efficiency at light loads.
Monolithic Power Systems, the manufacturer of this component, has packaged it with advanced features including a very thin profile and no-lead terminals, making it suitable for space-constrained applications. The device supports a wide operating temperature range from -40°C to 125°C, qualifying it for automotive temperature grades. Environmental compliance is achieved with RoHS, REACH, and the component features a moisture sensitivity level of 1, indicating robustness in humid conditions. Additionally, the part is in an active life cycle phase and is manufactured with matte tin terminal finishing.
Industry Applications for MP2147GD-Z
The MP2147GD-Z could potentially be utilized in several industries due to its versatile features and performance capabilities. Here are a few illustrative applications:
- Consumer Electronics: The regulator’s ability to provide adjustable output voltage and high output current while maintaining a compact form factor may make it ideal for powering advanced consumer electronics such as smartphones, tablets, and portable gaming devices, where space and efficiency are critical.
- Automotive: Given the part’s compliance with automotive temperature grades, it might be used in automotive applications such as infotainment systems or advanced driver-assistance systems (ADAS), where reliable performance across a range of temperatures is necessary.
- Telecommunications: The component could potentially be used in telecommunications equipment where stable and efficient power supply is crucial for the functionality and longevity of communication devices.
- Industrial Automation: In industrial automation, the ability to operate in harsh environments, and at varying temperatures makes this regulator possibly suitable for sensors and control systems within automated production lines.
Please note, these potential use cases are conceptual and must be examined by engineering and design teams to ensure they adhere to specific industry standards and application requirements.
About Monolithic Power Systems
Monolithic Power Systems is a prominent manufacturer in the power electronics market, particularly known for their innovative and efficient power solutions. Their expertise spans a variety of power-related products, with a specific emphasis on Switching Regulator or Controllers. The company produces a range of products within this subcategory, including parts like the MP2147GD-Z which offer compact, efficient, and highly functional solutions for a wide range of power management applications.
Where to Find MP2147GD-Z by Monolithic Power Systems
To purchase the MP2147GD-Z, I recommend conducting research on findchips.com. The site provides up-to-date information on stock levels and pricing from various distributors. Historically, this part has been available from distributors such as Win Source Electronics, New Advantage Corporation, Ameya Holding Limited, and DigiKey. However, availability can vary, so checking findchips.com will provide current stock status and best pricing options. Additionally, you can also explore other Switching Regulator or Controllers by Monolithic Power Systems or other manufacturers for alternative solutions.