MP2329GG-Z by Monolithic Power Systems

Overview of MP2329GG-Z by Monolithic Power Systems

The MP2329GG-Z is a switching regulator designed as a synchronous buck converter. It is engineered to handle a wide input voltage range from 4.5 V to 24 V, allowing it to cater to various power management needs. This part can provide a maximum output current of 6.5 A while maintaining a low quiescent current of 0.145 mA, which contributes to efficiency in power consumption. The output voltage can be adjusted between 0.6 V and 13 V, making it versatile for different applications. The part operates using pulse width modulation (PWM) as its control technique, which is common in switching regulators for efficient energy transfer.

Manufactured by Monolithic Power Systems, the MP2329GG-Z comes in a compact QFN-11 package, featuring a very thin profile with a maximum seated height of just 1 mm. It is rated to operate within a temperature range of -40 °C to 125 °C, making it suitable for automotive applications where temperature extremes can be encountered.

This part is compliant with REACH regulations, and its life cycle is currently marked as active, indicating ongoing production and availability. The MP2329GG-Z is listed under the electronic parts subcategory of Switching Regulator or Controllers, integral for power circuit applications.

Industry Applications for MP2329GG-Z

The MP2329GG-Z might find applications across multiple industries, given its functional capabilities. Below are a few industry applications that could benefit from this switching regulator:

  • Energy and Power Systems: The MP2329GG-Z could potentially be employed in energy management systems where efficient power regulation is required. For instance, it might be used in DC-DC converters for solar power systems where variable input voltages must be converted to stable output levels, ensuring optimal performance of downstream components.
  • Transportation and Logistics: In the transportation sector, the part might be suitable for use in battery management systems for electric vehicles. Its low quiescent current and high output capability could support energy efficiency and battery longevity. Moreover, similar switching regulators may also find roles in charging stations to convert AC to the required DC voltage level for electric vehicle batteries.
  • Renewable Energy: The capability of the MP2329GG-Z to operate efficiently across a broad spectrum of input voltages might allow its integration into renewable energy systems, such as wind or solar power converters. These systems often require regulators that can adapt to fluctuating input voltages, which aligns with the attributes of this part.
  • Automotive Applications: With its robust temperature range and the potential for meeting automotive-grade specifications, the MP2329GG-Z might be implemented in various automotive control modules, such as those used for engine control units or infotainment systems. The switching frequency of up to 800 kHz could allow for rapid response to varying load conditions, which is essential in automotive environments.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar parts in this category might also find utility in these applications, depending on the specific design criteria.

About Monolithic Power Systems

Monolithic Power Systems, known for its expertise in power management solutions, has established itself in the field of Switching Regulator or Controllers. The company focuses on designing and manufacturing high-performance power semiconductor solutions, driven by innovation in energy efficiency and compact design.

The MP2329GG-Z is one of many products that exemplify Monolithic Power Systems’ commitment to creating advanced power regulators. Similar components include other versions of buck converters designed for various input and output ranges, catering to automotive and industrial applications. With a broad portfolio of power circuit solutions, Monolithic Power Systems continues to support a diverse range of industries through its high-quality products.

Where to Find MP2329GG-Z by Monolithic Power Systems

MP2329GG-Z, I recommend researching availability on findchips.com. This site allows you to check stock levels and pricing from various distributors. Historically, the part has been available from distributors such as:

  • Avnet Silica
  • Future Electronics
  • Mouser Electronics
  • Avnet Americas
  • DigiKey

However, it is essential to visit findchips.com for the most current information regarding stock and pricing, as availability may vary.

Compare pricing for MP2329GG-Z and other Switching Regulator or Controllers / Power Circuits at findchips.com