Overview of MP23ABS1TR by STMicroelectronics
The MP23ABS1TR by STMicroelectronics is a high-performance MEMS audio sensor that features a single-ended analog bottom-port microphone. It operates in the supply voltage range of 1.52V to 3.6V. The microphone is housed in an RHLGA-5 package, suitable for compact designs, with an operating temperature range from -40°C to 85°C. This component falls under the subcategory of Other Sensors/Transducers in the realm of Sensors/Transducers.
Notable for its Omni-directional audio sensing capability, the MP23ABS1TR has a sensitivity rating of -38dB, making it suitable for a variety of audio input applications. The component is categorized as RoHS compliant and maintains an active part life cycle status since its introduction to the market on April 20, 2018. With robust environmental and regulatory compliance including REACH and ECCN Code EAR99, it adheres to current global standards for electronic components.
Industry Applications for MP23ABS1TR
The MP23ABS1TR’s specifications suggest its suitability for various applications within the electronics sector. Its high-performance MEMS technology specifically caters to areas requiring sensitive and accurate audio reception.
- Consumer Electronics: Devices such as smartphones, tablets, and other smart devices might potentially utilize the MP23ABS1TR for voice input and audio recording functionalities. The compact size and audio sensitivity make it conducive for use in space-constrained consumer electronic devices.
- Internet of Things (IoT): Smart home systems like voice-controlled assistive devices could potentially incorporate this sensor for receiving audio inputs. The operating temperature and voltage range might facilitate use in both indoor and environmental IoT applications, although this is conjectural and would need verification for specific IoT standards.
Note that these potential applications are conceptual and should be analyzed and verified by engineering and design teams for adherence to specific industry standards and application requirements.
About STMicroelectronics
STMicroelectronics is a prominent manufacturer in the electronics sector, known for its broad range of components which includes a substantial portfolio of Sensors/Transducers. The company has carved a niche in the development of MEMS (Micro-Electro-Mechanical Systems) sensors, amongst which the MP23ABS1TR is a specific example. Their products often find places in markets such as automotive, industrial, consumer electronics, and telecommunications.
Technically, STMicroelectronics is engaged in continuous improvement and innovation in sensor technology, pushing boundaries in terms of compactness, efficiency, and performance. MP23ABS1TR and similar products underline the company’s commitment to integrating advanced technology with practical applications in the electronic components marketplace.
Where to Find MP23ABS1TR by STMicroelectronics
To purchase the MP23ABS1TR MEMS Microphone, potential buyers should research thoroughly to source this part from reliable distributors. A wise starting point would be findchips.com, where current stock levels and pricing from various distributors can be compared efficiently. Buyers might find the MP23ABS1TR listed at distributors such as EBV Elektronik, Avnet Silica, Future Electronics, and Arrow Electronics, though availability must be confirmed through real-time data on findchips.com.
To explore alternatives to MP23ABS1TR that might be offered by STMicroelectronics or other manufacturers in the category of Other Sensors/Transducers, use the specific parametric search capabilities on findchips.com. This tool will help in making an informed decision by highlighting differences in specifications and availability among similar components.