Overview of MP2451DT-LF-Z by Monolithic Power Systems
The MP2451DT-LF-Z from Monolithic Power Systems is a current-mode switching regulator capable of delivering up to 0.85A with a maximum switching frequency of 2400kHz. Encased in a MO-193AB, SOT23, 6-pin small outline package, this regulator is optimized for high efficiency and compact size, catering to a wide range of power conversion applications. The component is designed to be versatile, featuring an output voltage adjustable from 0.8V to 28.8V, making it suitable for various low-power applications where efficiency and footprint are critical. It operates over a wide input voltage range from 3.3V to 36V, with a nominal input voltage of 12V, making it suitable for battery-powered operations and regulated power supplies.
This regulator employs current-mode control and pulse width modulation (PWM) for precise output voltage regulation and is characterized by its robustness and reliability, with an operating temperature range between -40°C and 85°C. The MP2451DT-LF-Z is fully compliant with RoHS and REACH environmental standards, featuring a moisture sensitivity level of 1, which indicates its durability and longevity in various conditions. The component’s design and material choices, including a matte tin terminal finish, reflect Monolithic Power Systems’ commitment to quality and environmental responsibility.
Industry Applications for MP2451DT-LF-Z
The MP2451DT-LF-Z potentially fits into several industries due to its adaptable features and performance characteristics. The following are conceptual examples of industries and applications that might utilize this part, though engineering and design teams should verify adherence to industry standards and application requirements:
- Consumer Electronics: In gadgets such as wireless earbuds, smartwatches, or portable speakers, where efficient power conversion within a minimal footprint is crucial. The adjustable output voltage and high-efficiency operation could potentially ensure longer battery life and smaller design sizes.
- Computing and Data Storage: Powering low-voltage auxiliary components within computers, servers, or data storage units, where the requirement for adjustable, stable power delivery within compact spaces is necessary. Its high switching frequency might enable fast response times and reduced noise in sensitive applications.
- Industrial Automation: For sensors and small actuators in automated manufacturing lines, where reliable and efficient power is requisite. The wide operating temperature range might ensure stable performance in varying industrial environments.
- Telecommunications: In devices requiring efficient power management solutions, such as RF amplifiers, where the regulator could potentially provide steady low-voltage power. The part’s small footprint might aid in developing compact modules for densely populated telecommunications equipment.
- Smart Cities: For IoT devices deployed in smart city projects, like environmental monitors or traffic sensors, where energy efficiency and small size can potentially extend the lifetime of battery-powered units.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. The flexibility in adjustable output voltage and compact size may support these applications, demonstrating the versatility of the MP2451DT-LF-Z.
About Monolithic Power Systems
Monolithic Power Systems (MPS) is a leading company in the semiconductor industry, specialising in power solutions across a broad range of applications. MPS is known for its innovative and efficient designs in Switching Regulator or Controllers and other power circuit components. The company produces a diverse line of integrated circuits (ICs) designed to solve power management challenges efficiently and compactly, making them a preferred choice for engineers and designers.
MPS’s reputation for quality and performance is exemplified in the MP2451DT-LF-Z and similar parts, which provide reliable and flexible solutions for converting and managing power in electronic devices. MPS’s commitment to research and development has led to products that offer significant advantages in terms of efficiency, size, and ease of use, catering to the evolving needs of modern electronic applications.
Where to Find MP2451DT-LF-Z by Monolithic Power Systems
For those looking to purchase the MP2451DT-LF-Z, conducting a comprehensive search on findchips.com is recommended. The platform facilitates detailed comparisons among various distributors to find current stock levels and get the most competitive pricing. Additionally, for those exploring alternatives, findchips.com allows users to peruse other Switching Regulator or Controllers that might be offered by Monolithic Power Systems or other manufacturers.
Historically, distributors such as Win Source Electronics, New Advantage Corporation, MacroQuest Electronics, and DigiKey have stocked MP2451DT-LF-Z. However, to get up-to-date information on availability and pricing, visiting findchips.com is advisable.