Overview of MP2651GVT-0000-Z by Monolithic Power Systems
The MP2651GVT-0000-Z is a power supply management circuit designed for battery charging applications. It specifically accommodates lithium-ion batteries, supporting four cells at a charging rate of up to 6A. The operating voltage range for this component is flexible, functioning efficiently between 3.4V to 18.68V for the battery output and 3V to 21V input. The component is packaged in a 30-pin TQFN form factor, which assists in optimizing space in PCB layout while ensuring thermal and electrical performance.
Produced by Monolithic Power Systems Inc, the MP2651GVT-0000-Z is currently classified as active in the part life cycle code. This designation indicates that the component is still being produced and may be readily available for procurement. Further relevant features include compliance with Reach standards, a moisture sensitivity level of 2, and a matte tin terminal finish. These attributes contribute to a reliable and efficient performance in a variety of potential applications.
Industry Applications for MP2651GVT-0000-Z
Given its specifications and functionality, the MP2651GVT-0000-Z could find use in various industries. Below are some outlined sectors where this component might serve relevant applications:
- Energy and Power Systems: The MP2651GVT-0000-Z might be utilized in systems that require efficient battery management, such as solar energy storage systems where lithium-ion batteries are commonly employed. Its ability to handle multiple cells could facilitate larger storage capacities.
- Transportation and Logistics: In electric vehicles (EVs), the circuitry might be essential for managing battery stacks to ensure safe charging without compromising performance. The component’s capability to deliver a 6A charge could support the rapid charging requirements of modern vehicle batteries.
- Renewable Energy: The part could potentially be integrated into wind or solar power setups, where reliable and effective battery management is crucial for energy storage and distribution. Its rating aligns with the requirements of energy management systems in renewable applications.
- Automotive: If AEC-Q100 or related automotive standards are mentioned, the MP2651GVT-0000-Z could support battery charging circuits in vehicles, possibly contributing to onboard charging systems for electric vehicles. It might optimize overall efficiency and battery longevity.
It is important to note that these potential applications are conceptual and illustrative. Comprehensive analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific requirements within each application.
About Monolithic Power Systems
Monolithic Power Systems (MPS) specializes in high-performance power management circuits within the broader category of power circuits. The company develops a range of solutions tailored for various engagement areas, including energy efficiency and advanced power conversion. Their innovative designs focus on enhancing the performance of electronic devices while minimizing space and optimizing thermal management.
The MP2651GVT-0000-Z is one example in a broad portfolio of similar parts produced by MPS. Other notable components include various configurations of power management ICs designed for battery management, voltage regulation, and energy harvesting. Each product line reflects MPS’s commitment to quality and performance, making the company a preferred choice for engineers looking for reliable electronic solutions.
Research Price and Stock for MP2651GVT-0000-Z by Monolithic Power Systems on Findchips.com
For engineers and procurement specialists interested in acquiring the MP2651GVT-0000-Z, it is advisable to research current stock levels and pricing on Findchips. This platform can provide insights into availability across various distributors such as Avnet Silica and others. However, stock levels may fluctuate, so checking Findchips for the most up-to-date information is essential.
Additionally, users can explore the linked Power Management Circuits subcategory to locate alternate components offered by Monolithic Power Systems or different manufacturers with similar functional specifications.