MP2661GC-XXXX-Z by Monolithic Power Systems

Overview of MP2661GC-XXXX-Z by Monolithic Power Systems

The MP2661GC-XXXX-Z by Monolithic Power Systems is an advanced Power Management Circuit designed specifically for precision supply management in complex electronic systems. With a 500mA, I2C-controlled battery charger functionality, it stands out as a highly efficient solution for power supply management. Introduced to the market on April 9, 2018, this component integrates multiple features, including an adjustable threshold, indicating its versatile application in varying power conditions. The device boasts a package description identified as VFBGA, highlighting its small form factor with dimensions; length and width both at 1.55 mm, and a seated height maximum of 0.68 mm.

This component operates within a wide temperature range of -40°C to 125°C, making it suitable for applications across different environments. It supplies a maximum of 455 mA current and supports a supply voltage range from 4.35 V to 5.5 V, with a nominal supply voltage of 5 V. The MP2661GC-XXXX-Z comes with a moisture sensitivity level of 1, illustrating its durability and reliability in various operating conditions. Other notable attributes include its CSP package format, surface mount terminal form, and a nominal threshold voltage of +6V, among others.

Industry Applications for MP2661GC-XXXX-Z

The comprehensive functionalities and specifications of the MP2661GC-XXXX-Z make it a favorable option for a wide range of industry applications. While its possible industry applications are vast, careful consideration and verification by engineering and design teams are essential for specific applications. Here are a few potential industry applications, emphasizing the need for tailored analysis in each use case:

  • Consumer Electronics: In devices such as smartphones, portable music players, and digital cameras, where efficient power management and battery charging are critical, the MP2661GC-XXXX-Z could potentially offer highly optimized power utilization and enhanced battery life.
  • Energy and Power Systems: For systems that require consistent and reliable power management, such as uninterruptible power supplies (UPS) and smart energy meters, this integrated circuit might help in achieving better power efficiency and reliability.
  • Transportation and Logistics: In applications like GPS trackers, RFID tag readers, and other portable logistics devices, the component could provide the needed power supply management with its efficient charging capabilities and robust operation in varying temperature ranges.
  • Renewable Energy: Devices within renewable energy platforms, such as portable solar chargers and small-scale wind energy converters, might benefit from the efficient power management provided by MP2661GC-XXXX-Z, ensuring maximum energy utilization.

It’s important to note that these potential industry applications are conceptual and illustrative. Actual use requires stringent analysis and verification against specific industry standards and application requirements.

About Monolithic Power Systems

Monolithic Power Systems (MPS) is a leading manufacturer in the domain of power management circuits, critically acclaimed for its innovative and reliable solutions. MPS specializes in integrating advanced technologies into its products, catering to a broad spectrum of applications ranging from consumer electronics to industrial and automotive sectors. In relation to Power Management Circuits, the MP2661GC-XXXX-Z exemplifies MPS’s commitment to delivering high-performance and energy-efficient components. MPS designs its products, like the MP2661GC-XXXX-Z, to address the complex challenges of modern electronic systems, providing engineers and designers with powerful tools to optimize their applications.

Where to Find MP2661GC-XXXX-Z by Monolithic Power Systems

To source the MP2661GC-XXXX-Z, Findchips.com serves as an invaluable resource, providing up-to-date stock levels, pricing, and distributor information. To ensure that you’re making the most informed purchasing decision, consider using Findchips.com to compare the part against other Power Management Circuits. Historically, distributors such as Future Electronics and DigiKey have stocked this part, but availability can fluctuate. Other notable distributors to check include Mouser Electronics and Arrow Electronics. It’s advisable to visit Findchips.com to get the latest on stock availability and competitive pricing.

Compare pricing for MP2661GC-XXXX-Z and other Power Management Circuits / Power Circuits at findchips.com