MP28164GD-Z by Monolithic Power Systems

Overview of MP28164GD-Z by Monolithic Power Systems

The MP28164GD-Z is a current-mode, switching regulator designed for versatile applications, featuring a maximum switching frequency of 2,000 kHz. This component is characterized by its ability to function as both a step-up and step-down converter, which allows it to efficiently convert input voltage levels ranging from 1.2V to 5.5V. The device is packaged in a small, 11-pin QFN (Quad Flat No-lead) form factor, making it suitable for applications where space constraints are a critical factor.

Manufactured by Monolithic Power Systems, this part is particularly notable for its adjustable output voltage capability, ranging between 1.5V to 5V. This flexibility enables designers and engineers to customize the output voltage to meet the specific requirements of their designs. The MP28164GD-Z utilizes pulse width modulation for control, which is common in switching regulators to enhance efficiency and performance.

The part carries several important compliance and lifecycle attributes, including ROHS compliance, which indicates that it meets stringent environmental regulations. The component is currently classified as active in the market as per its lifecycle code, ensuring that it is still available for procurement. The device is also marked with an ECCN of EAR99, providing context for its export classification.

Industry Applications for MP28164GD-Z

Given its specifications and features, the MP28164GD-Z could potentially find application across various industries. Here are a few examples where this part might be utilized:

  • Consumer Electronics: The versatility of the MP28164GD-Z makes it a suitable candidate for consumer electronics applications such as portable devices, smartphones, and tablets. Its compact QFN packaging and adjustable output voltage might support battery management systems, ensuring efficient power regulation.
  • Internet of Things (IoT): The device could potentially be employed in IoT devices that require low power consumption and efficient voltage regulation. For instance, smart sensors and wearables might benefit from the compact form factor and the ability to operate effectively across a range of input voltages.
  • Automotive Systems: Given that this part is temperature-rated for automotive use, it could be integrated into various automotive applications, including dashboard electronics or sensor systems. The current mode control coupled with the buck-boost configuration could help provide reliable power supply under fluctuating voltage conditions.
  • Robotics and Drones: Robotics applications that require compact and efficient power management solutions might find use for the MP28164GD-Z. It could potentially drive various components that need regulated voltage, thereby optimizing the overall power consumption of the system.
  • Telecommunications: This part might also be considered for use in telecommunications equipment. Devices such as wireless transceivers and routers may benefit from the efficient voltage regulation, enabling reliable operation under varying load conditions.

It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must conduct a thorough analysis and verification to ensure compliance with industry standards and specific application requirements. Similar parts might also be explored for these applications to determine the best fit based on unique project needs.

About Monolithic Power Systems

Monolithic Power Systems (MPS) specializes in power management solutions and is well known for its design and manufacturing capabilities in the domain of power circuits, particularly switching regulators and controllers. The company’s focus on high-performance power solutions has led to the development of a broad range of products that include not only the MP28164GD-Z but also various other switching regulators tailored for different applications and industries.

MPS has established itself as a reliable partner for engineers seeking efficient and compact power management solutions across various sectors. Their commitment to innovation and quality ensures that products meet rigorous performance and reliability standards, making them a preferred choice for applications spanning consumer electronics, automotive, and industrial sectors. The company continuously invests in research and development to expand its product offerings in the switching regulator category and beyond.

Where to Find MP28164GD-Z by Monolithic Power Systems

MP28164GD-Z, research should begin on findchips.com, where users can find comprehensive listings and pricing options. Additionally, to explore other similar components, the Switching Regulator or Controllers link can be useful in locating alternate parts, potentially offered by Monolithic Power Systems or other manufacturers.

This part has been historically available at distributors such as Win Source Electronics, Avnet Silica, Bristol Electronics, and Future Electronics. However, it is advised to check findchips.com for up-to-date stock levels and pricing information from these distributors and any potential new suppliers.

Compare pricing for MP28164GD-Z and other Switching Regulator or Controllers / Power Circuits at findchips.com