Overview of MP28167GQ-A-P by Monolithic Power Systems
The MP28167GQ-A-P is a highly capable switching regulator designed to facilitate efficient power conversion in various applications. This specific model is categorized under the subcategory of Switching Regulator or Controllers within the broader category of Power Circuits. The part utilizes Pulse Width Modulation (PWM) control technique, ensuring stable and effective operation across a range of applications.
Key specifications include a maximum switching frequency of 750 kHz, enabling rapid response times and efficient energy transfer. The MP28167GQ-A-P operates within a wide input voltage range, from 2.8 V to a maximum of 22 V, with a nominal input voltage of 12 V. The output voltage can vary between 1 V to 20.47 V, allowing versatility in terms of power requirements.
Encased in a QFN-16 package, this regulator offers a compact design with a 3 mm x 3 mm footprint and a low profile of just 1 mm. It is suitable for surface mount applications and has an automotive temperature grade, which qualifies it for use in various automotive applications. The part is also compliant with the Rohs and Reach regulations, ensuring its suitability for environmentally-conscious designs. The operating temperature range highlights its robustness, functioning at extremes from -40 °C to 125 °C.
As of the current writing, the factory lead time for this part is noted to be 28 weeks, which is important for procurement planning.
Industry Applications for MP28167GQ-A-P
The MP28167GQ-A-P could be applicable in various industries due to its specifications and performance characteristics. Below are some potential industry applications:
- Energy and Power Systems: The switching regulator might be utilized in energy management systems to ensure efficient power distribution. Its ability to handle varying input voltages could make it suitable for renewable energy applications, such as solar inverters, where different voltage inputs are common.
- Transportation and Logistics: In transportation systems, the MP28167GQ-A-P could potentially be integrated into power management modules for vehicles, where stable and efficient DC/DC conversion is necessary. Its automotive temperature grade might allow for reliable operation in various vehicular environments.
- Renewable Energy: The part could play a role in renewable energy technologies, particularly in applications that require buck-boost conversions. For example, it might be useful in battery management systems where the voltage needs to be stepped up or down depending on the charge state of the battery.
- Automotive: If it meets necessary automotive standards, this part could potentially be employed in electronic control units (ECUs), infotainment systems, or power distribution systems within vehicles, thanks to its compact size and thermal performance.
These potential industry applications are only conceptual and illustrative, requiring further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Monolithic Power Systems
Monolithic Power Systems (MPS) is a manufacturer known for developing high-performance analog and mixed-signal semiconductors, particularly in the domain of power management solutions like the MP28167GQ-A-P. Their focus on innovative designs allows them to offer a range of switching regulators and power management components that cater to multiple applications across diverse industries.
MPS has established itself as a key player in providing robust solutions for power circuits, emphasizing efficiency and performance. Their portfolio includes products similar to the MP28167GQ-A-P that are aimed at optimizing power delivery in compact spaces, which is particularly important in automotive and industrial applications.
Research Price and Stock for MP28167GQ-A-P by Monolithic Power Systems on Findchips.com
For those looking to procure the MP28167GQ-A-P, it is advisable to research current stock and pricing at Findchips.com. This platform provides a comprehensive overview of availability from various distributors, allowing procurement teams to make informed decisions.
Historical availability of the MP28167GQ-A-P has been noted at distributors such as:
- Avnet Americas
- Future Electronics
- Mouser Electronics
- Avnet Silica
- DigiKey
- Farnell
It is recommended to visit Findchips to check for the latest stock levels and precise pricing information. The site also provides an opportunity to explore alternate parts in the Switching Regulator or Controllers category, which may fulfill similar requirements.
Compare pricing for MP28167GQ-A-P and other Switching Regulator or Controllers / Power Circuits at findchips.com
For further research and possible procurement options, visit Findchips to compare the MP28167GQ-A-P with other options in the Switching Regulator or Controllers subcategory.