Overview of MP4560DN-LF-Z by Monolithic Power Systems
The MP4560DN-LF-Z is a current-mode, adjustable buck regulator that supports an input voltage range of 4.5V to 55V and can deliver an output current up to 4.7A. This component is encapsulated in an 8-pin SOIC (Small Outline Integrated Circuit) with an exposed pad, compliant with RoHS and packaged on a tape and reel, ensuring it meets requirements for automated surface-mount assembly processes. The device is characterized by a high switching frequency of up to 1300kHz, which allows for smaller external components and thus a reduction in overall design space.
Fabricated by Monolithic Power Systems, a leader in power solutions, the MP4560DN-LF-Z operates effectively across a broad temperature range, from -40°C to 85°C. This regulator is suitable for use in a variety of applications necessitating efficient power conversion and tight voltage regulation, thanks to its capability to adjust the output voltage from 0.8V to 52V. Its robust design includes features like pulse width modulation control technique and a moisture sensitivity level of 2, highlighting its reliability in various environmental conditions.
Industry Applications for MP4560DN-LF-Z
The broad input voltage range and high current capability of the MP4560DN-LF-Z make it a versatile component potentially suitable for various industries. Below are some industries where this part could be considered for utilization:
- Energy and Power Systems: Given its high efficiency and robust performance across a range of temperatures, the MP4560DN-LF-Z might be used in power supply units and management systems requiring reliable voltage regulation. Systems designed for harsh environments would benefit from its operational characteristics.
- Transportation and Logistics: The robust nature of MP4560DN-LF-Z could make it suitable for electronic systems in logistics infrastructure, such as cargo tracking devices which must perform reliably over wide temperature ranges and varying power supply conditions.
- Renewable Energy: Its ability to handle high input voltages and adjust output voltages might make this regulator a potential candidate for applications in renewable energy systems, such as solar power inverters, where efficient power conversion is crucial for maximizing energy harvesting.
Note that these potential industry applications are only conceptual/illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Monolithic Power Systems
Monolithic Power Systems, Inc. (MPS) is renowned for its advanced integration and innovation in the power electronics sector, particularly in the realm of Switching Regulator or Controllers. MPS focuses on providing small, highly energy-efficient solutions across a wide range of consumer, industrial, and automotive applications. Their products, including the MP4560DN-LF-Z, are designed to operate efficiently while minimizing total system costs and maximizing performance through integration and power density. MPS’s offerings primarily include solutions that address crucial power management challenges with leading-edge, proprietary technologies.
Where to Find MP4560DN-LF-Z by Monolithic Power Systems
To procure the MP4560DN-LF-Z, a robust choice is to visit findchips.com, where you can analyze real-time pricing and stock information from a variety of distributors. Historically, this part has been available at distributors such as Win Source Electronics, New Advantage Corporation, Avnet Silica, and DigiKey among others. To explore available stock and current prices, or to find similar parts like different Switching Regulator or Controllers by Monolithic Power Systems or other manufacturers, visit findchips.com.