Overview of MP4575GF-Z by Monolithic Power Systems
The MP4575GF-Z is an adjustable buck regulator IC, capable of delivering up to 5A of output current. It comes in a 20-pin TSSOP package, designed for efficient power regulation with a current-mode control technique and pulse-width modulation. The part supports a wide input voltage range from 4.5V to 55V, making it versatile for varying power supply conditions.
Manufactured by Monolithic Power Systems, the MP4575GF-Z features robust thermal performance and compactness with its small-outline, heat sink, and thin profile. Designed to operate within the automotive temperature grade, it functions between -40°C to 125°C, which ensures reliability under extreme conditions. With RoHS and REACH compliance, it aligns with current environmental and health standards.
This switching regulator IC is characterized by a high switching frequency up to 640 kHz, which allows for smaller external components, reducing overall footprint and cost. Its control technique and a high output voltage range up to 49.5V are suitable for a diverse set of applications, ranging from industrial automation to consumer electronics. Notably, the current production lead time is 20 weeks as of the current writing.
Industry Applications for MP4575GF-Z
The versatility and capabilities of the MP4575GF-Z make it potentially applicable across various industries. While these applications are illustrative, they should always be carefully analyzed by engineering and design teams for specific requirements.
- Automotive: Suitable for onboard electronics, infotainment systems, and advanced driver-assistance systems (ADAS) where stable and reliable power supply is crucial under varying automotive conditions. The part’s automotive temperature grade and buck regulator feature, which efficiently steps down voltage, could be particularly beneficial.
- Industrial Automation: In industries where controlled power delivery for sensors, actuators, and processors is key, the MP4575GF-Z could potentially offer energy-efficient solutions. The robust temperature range and high current output make it suitable for equipment that requires reliable operation in diverse environments.
- Consumer Electronics: For devices requiring compact and efficient power solutions like smart home devices, gaming consoles, and portable electronics, the MP4575GF-Z might be used. Its small footprint and switching capabilities could help in minimizing power loss and enhancing battery life.
- Telecommunications: Telecom infrastructure, which often requires distributed power solutions across wide voltage and current ranges, might utilize this robust regulator. The ability to deliver high output current and withstand wide input voltage variations is essential for telecom systems’ stability.
Note that these potential industry applications are conceptual and require thorough verification against specific standards and application needs.
About Monolithic Power Systems
Monolithic Power Systems (MPS) specializes in high-performance power solutions within the Switching Regulator or Controllers subcategory of Power Circuits. They are known for their innovative and highly efficient IC designs, catering to demands across consumer, industrial, and automotive markets. The MP4575GF-Z represents MPS’s commitment to delivering precise power management with advanced control techniques like pulse-width modulation in a compact package.
MP4575GF-Z is just one example of MPS’s broad range of power management solutions that drive efficiency and reliability across applications.
Where to Find MP4575GF-Z by Monolithic Power Systems
If you are considering integrating the MP4575GF-Z into your design, it is recommended to check availability and pricing on findchips.com. There, you can find real-time information on stock levels and price comparisons across various distributors. Distributors that have historically carried this part include Win Source Electronics, Avnet Silica, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, since stock availability can vary, visiting findchips.com will provide the most current data.
To find alternative Switching Regulator or Controllers that could meet your specific needs, findchips.com also allows you to compare similar parts from MPS or other leading manufacturers.