Overview of MP5016GQH-L-Z by Monolithic Power Systems
The MP5016GQH-L-Z is a power supply support circuit designed for use in various electrical applications where current limiting is crucial. It operates within a voltage range of 2.7V to 15V and supports a current output of 0.7A up to 5A. This part is characterized by its adjustable threshold, allowing users to set the current limit according to their specific needs. With a maximum operating temperature of 125 °C and a minimum of -40 °C, it can be utilized in various environmental conditions, making it a viable option for a range of applications.
This component comes in a 10-pin QFN (Quad Flat No-lead) package, which facilitates surface mounting and allows for compact design applications. The MP5016GQH-L-Z boasts a number of attributes, such as being compliant with REACH standards, which can be a critical consideration for product lifecycle management. The part also falls under the ECCN code EAR99, indicating that it does not have a specific export restriction. This device was introduced on June 21, 2019, and remains active in the market, suggesting a level of reliability in its performance and applicability.
Industry Applications for MP5016GQH-L-Z
Given the characteristics and functionality of the MP5016GQH-L-Z, it might find applications across various industries. Below are some potential industry use cases where this part could be beneficial:
- Industrial Automation: The MP5016GQH-L-Z could potentially be used in industrial machinery where precise control over current is required to prevent overload conditions. For instance, it might be incorporated into motor control systems that dynamically adjust to different load demands.
- Telecommunications: In telecommunications equipment, the power supply support circuit might be utilized to regulate current in various devices, ensuring stable operation and minimizing the risk of damage due to overcurrent situations. This could be particularly important in base stations or network routers where dependability is critical.
- Consumer Electronics: The attributes of this part might make it suitable for applications in consumer devices such as smartphones and tablets, where efficient power management is essential. It could contribute to enhancing device performance while ensuring that power consumption is kept within desired limits.
- Automotive: Should the MP5016GQH-L-Z conform to automotive industry standards, its current limit functions might be beneficial in electric vehicle charging systems, where protecting the system from overcurrent is vital. This application would require further validation of the part’s specifications against relevant AEC standards.
- Robotics and Drones: The part might be particularly useful in robotics applications where battery management and current control are important for ensuring optimal functioning and extending battery life. Robotics systems typically demand efficient power supply management to ensure smooth operation.
These potential industry applications are only conceptual and illustrative, and further analysis and verification by engineering and design teams are crucial for adherence to industry standards and specific application requirements.
About Monolithic Power Systems
Monolithic Power Systems (MPS) specializes in innovative power management solutions and is recognized for its extensive portfolio in the field of Peripheral Drivers and Drivers and Interfaces. The company focuses on developing high-performance power supply management ICs that cater to a broad range of applications.
MPS manufactures several types of power management devices, including those focused on current limiting, voltage regulation, and power supply support circuits. The MP5016GQH-L-Z is one example of their commitment to providing efficient and reliable electronic components. Similar parts might include various power supply ICs suited for different voltages and current specifications, supporting a wide spectrum of applications across multiple industries.
Where to Find MP5016GQH-L-Z by Monolithic Power Systems
For readers interested in purchasing the MP5016GQH-L-Z, it is advisable to conduct research on platforms such as findchips.com to explore current stock levels and pricing. Potential distributors where this part has been available historically include:
- Avnet Silica
- Future Electronics
- Mouser Electronics
- Avnet Americas
- DigiKey
While these distributors may carry the part, it is essential to check findchips.com to ensure that stock is available before proceeding with any procurement decisions. Additionally, the site offers the possibility to explore Peripheral Drivers that might serve as alternatives to the MP5016GQH-L-Z, either from Monolithic Power Systems or other manufacturers.