MP5023GV-0000-Z by Monolithic Power Systems

Overview of MP5023GV-0000-Z by Monolithic Power Systems

The MP5023GV-0000-Z is categorized under the subcategory of Power Management Circuits, specifically designed as a power supply support circuit. This component assists in managing and protecting the power supply system by incorporating internal MOSFETs to handle up to 16V and 50A, making it an integral part of robust electronic designs.

Manufactured by Monolithic Power Systems, the MP5023GV-0000-Z comes in a very thin profile chip carrier (VQCCN) package, with a dimension of 5mm by 4mm and 24 terminals. Its operating temperature ranges from -40°C to a maximum of 125°C, suiting various demanding environments. Notably, it has a factory lead time of 24 weeks as of the current writing, with a commercial and automotive temperature grade indicating its reliability and utility in a wide range of applications. It also features adjustable thresholds, enhancing its versatility in different circuit conditions.

Industry Applications for MP5023GV-0000-Z

The MP5023GV-0000-Z can potentially be suited for a variety of industries due to its robust operational thresholds and powerful capabilities. Here are a few potential industries and applications:

  • Consumer Electronics: Devices such as laptops, tablets, and power banks might utilize this part for power management and protection, potentially prolonging device life and efficiency.
  • Automotive: Given its temperature grades and stress handling capacity, the MP5023GV-0000-Z could be used in electronic control units (ECUs) or power supply units within vehicles.
  • Industrial Automation: In factories where power supplies need to be highly reliable and protected against over-current scenarios, this component could be a pivotal part of the system infrastructure.
  • Telecommunications: Base stations and other telecommunication equipment that require stable power management under varying operational conditions might incorporate such a circuit as the MP5023GV-0000-Z.

Please note these potential applications are speculative and should be validated by engineering and design teams to ensure compliance with specific industry standards and requirements.

About Monolithic Power Systems

Monolithic Power Systems is a leader in integrated power solutions, specializing in the design, development, and manufacture of Power Management Circuits. Known for their innovative approach in the power electronics market, their products, including MP5023GV-0000-Z and similar components, stand out for efficiency and performance in demanding applications. The company’s offerings range from consumer electronics to industrial, cloud computing, automotive, and green energy applications, highlighting their broad expertise in different facets of power circuit design.

Where to Find MP5023GV-0000-Z by Monolithic Power Systems

For those interested in purchasing the MP5023GV-0000-Z, it is recommended to search through findchips.com. This platform provides up-to-date inventory statuses and pricing from various distributors. Historically, distributors such as Win Source Electronics, Ameya Holding Limited, and Avnet Americas have offered this part, but availability can fluctuate. For alternative parts or similar components from Monolithic Power Systems or other manufacturers, you can explore the Power Management Circuits section on findchips.com.

Compare pricing for MP5023GV-0000-Z and other Power Management Circuits / Power Circuits at findchips.com