Overview of MP6550GG-Z by Monolithic Power Systems
The MP6550GG-Z is a brush DC motor controller characterized by its robust operational capabilities, allowing it to function within a temperature range of -40°C to 125°C. This part operates from a voltage range of 1.8V to 22V and can support a maximum output current of 2A, making it a suitable choice for a wide variety of applications requiring H-bridge motor driving functionalities. As a part from Monolithic Power Systems, the MP6550GG-Z adheres to stringent industry compliance, with certifications such as ROHS and REACH, ensuring it meets the necessary environmental standards for electronic components.
Introduced in July 2020, this component remains active in the market, indicating a sustained demand for its capabilities. Its design is particularly aimed at enhancing control over DC motors, which is crucial in applications where precision and reliability are key. The H-bridge configuration allows for bidirectional control of the motor, providing flexibility in design and implementation.
Industry Applications for MP6550GG-Z
The MP6550GG-Z could potentially serve in several industries, each benefitting from its specific attributes and functionalities. Here are some examples of relevant applications:
- Consumer Electronics: The MP6550GG-Z might be utilized in small appliances and handheld devices that require efficient motor control. Its compact size and low voltage operation could support applications such as robotic vacuum cleaners or smart home devices.
- Robotics and Drones: The performance characteristics of the MP6550GG-Z could make it suitable for driving motors in drones or robotic systems. It might enable precise movements required for maneuverability and stability in these applications.
- Internet of Things (IoT): In the realm of IoT, the part might find use in smart actuators, enabling connected devices to perform mechanical tasks. Its ability to operate over a range of voltages could support diverse applications across various IoT systems.
- Aerospace and Defense: The operational temperature range of the MP6550GG-Z could suggest its potential utility in avionics systems, where environmental resilience is crucial. It might enhance control over actuators in various aerospace applications.
- Agriculture Technology: The MP6550GG-Z might contribute to automated farming equipment, facilitating the movement of parts and mechanisms that require precision control under varying environmental conditions.
These potential industry applications are only conceptual and illustrative, requiring further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Monolithic Power Systems
Monolithic Power Systems (MPS) is a manufacturer recognized for its commitment to developing high-performance analog and mixed-signal semiconductors. Within the category of Motion Control Electronics, MPS focuses on delivering sophisticated solutions that cater to various electronic applications, including those requiring precise motor control.
The MP6550GG-Z, as a brush DC motor controller, is one of several parts MPS offers in this domain. Their portfolio typically features components designed for efficiency and reliability, enabling engineers to address complex control tasks in both consumer and industrial applications effectively. Similar parts from MPS may also include other motor drivers and controllers that could complement the functionality of the MP6550GG-Z.
Research Price and Stock for MP6550GG-Z by Monolithic Power Systems on Findchips.com
For those considering the MP6550GG-Z, it is advisable to research current stock and pricing on Findchips. The platform provides a comprehensive overview of the availability of this part and can help identify alternate options within the Motion Control Electronics category.
Historically, the MP6550GG-Z has been available through several distributors including:
- Bristol Electronics
- Quest Components
- Avnet Americas
- Mouser Electronics
- DigiKey
However, current stock levels and pricing should be verified directly on Findchips, as availability can vary over time.