MP86956GMJ-Z by Monolithic Power Systems

Overview of MP86956GMJ-Z by Monolithic Power Systems

The MP86956GMJ-Z by Monolithic Power Systems (MPS) is a state-of-the-art half-bridge based MOSFET driver designed for efficient power management and delivery. This Integrated Circuit (IC) is capable of driving a MOSFET half-bridge configuration with a current rating up to 70A. Housed in a 41-pin LGA package, it adheres to RoHS compliance, ensuring it meets current environmental and electronic device standards.

This driver is specifically crafted for DC/DC conversion applications requiring high-speed switching, precise control, and robust operation. Its significant current handling capability and integrated gate driver functionality make it a critical part in power conversion systems. As of the current writing, the factory lead time for the MP86956GMJ-Z is reported as 32 weeks, suggesting planning ahead in procurement strategies is crucial due to manufacturing cycles.

Industry Applications for MP86956GMJ-Z

The unique capabilities and specifications of the MP86956GMJ-Z potentially suit it to a wide range of applications across multiple industries. Here are a few illustrative examples where this part could be beneficial:

  • Energy and Power Systems: This half-bridge driver could potentially be utilized in the control systems of large power supplies, uninterruptible power supplies (UPS), and inverter circuits. The robustness in handling high currents aligns with the demands of such devices, possibly enhancing efficiency and reliability.
  • Renewable Energy: Renewable energy systems, including solar inverters and wind turbine power converters, might benefit from the inclusion of this MOSFET driver. Its capability to efficiently manage power conversion and handle substantial power levels could help optimize the performance and longevity of renewable energy installations.
  • Automotive: Given the high current rating and integration features, the MP86956GMJ-Z could potentially be used in electric vehicle (EV) power management systems, including battery management and DC/DC converters that convert high-voltage DC from the battery to lower voltages needed for vehicle electronics.

Note, these potential industry applications are illustrative and require thorough analysis and verification by professional engineering and design teams to ensure conformity to specific industry standards and operational requirements.

About Monolithic Power Systems

Monolithic Power Systems is a leading manufacturer specializing in semiconductor-based power electronics. Their product line includes diverse solutions ranging from converters to class-D audio amplifiers, with a particular emphasis on MOSFET Drivers. The company is noted for its innovation in integrating power components, like the MP86956GMJ-Z, which exemplifies their commitment to improving power efficiency and density. MPS is renowned for producing reliable and robust components finely tuned to the operational requirements of high-demand systems across various sectors.

Where to Find MP86956GMJ-Z by Monolithic Power Systems

To purchase the MP86956GMJ-Z, or to find compatible parts, visiting findchips.com is strongly recommended. This site offers real-time data on stock levels, pricing, and distributor availability. Historically, the MP86956GMJ-Z has been available from distributors such as Win Source Electronics, DigiKey, Mouser Electronics, and Avnet. However, to find the most current availability and suitable pricing, always refer directly to findchips.com.

For exploring alternate parts within the category of MOSFET Drivers, you can also use the same platform to discover options from Monolithic Power Systems or other manufacturers, ensuring the optimal selection for specific application requirements.

Compare pricing for MP86956GMJ-Z and other MOSFET Drivers / Drivers And Interfaces at findchips.com