Overview of MP8759GD-Z by Monolithic Power Systems
The MP8759GD-Z is a DC/DC switching regulator that functions as an adjustable synchronous buck (step-down) converter. This part is designed to deliver a single output with adjustable voltage settings ranging from 600 mV to 5.5 V, and it can handle output currents up to 8 A. Operating at a switching frequency of 700 kHz, this component is packaged in a 12-pin QFN format, making it suitable for applications that require a compact footprint.
Engineered by Monolithic Power Systems (MPS), the MP8759GD-Z is characterized by its robust performance and efficiency in a wide range of applications. It has a nominal input voltage of 12 V, with acceptable input voltage limits from 4.5 V up to 24 V. The device operates effectively within a temperature range of -40 °C to 125 °C, making it capable of functioning in various environmental conditions. Furthermore, it is compliant with both RoHS and REACH regulations, ensuring it meets industry standards for hazardous substances.
The part is labeled as active in its lifecycle, and it utilizes pulse width modulation (PWM) control technique. Key features such as low supply current (maximum of 0.135 mA) and a peak reflow temperature not specified show its efficiency and adaptability to modern design requirements. Additionally, it is available in a tape and reel format, which facilitates automated assembly processes.
Industry Applications for MP8759GD-Z
The versatility of the MP8759GD-Z makes it potentially suitable for various industry applications. Below are some selected industries where this component might find use:
- Internet of Things (IoT): The adjustable voltage output and compact size could make this regulator a good fit for IoT devices, facilitating efficient power management in sensors and communicators that require low power consumption.
- Automotive: Given its temperature grade of automotive, the MP8759GD-Z might be utilized in automotive applications such as electric power steering or other systems that require stable and efficient voltage regulation under varying load conditions.
- Consumer Electronics: The ability to deliver up to 8 A of output current and a low operating temperature could support devices such as smartphones or tablet charging circuits, where compact size and efficient power delivery are critical.
- Telecommunications: In communication equipment that requires voltage regulation for operational reliability, this component could potentially contribute to power supplies that demand stable voltage in a small form factor.
- Industrial Automation: The MP8759GD-Z could serve in industrial automation applications, possibly in robotics where a compact and effective power supply is essential for actuators and sensors.
Note that these potential industry applications are only conceptual and illustrative, necessitating thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Monolithic Power Systems
Monolithic Power Systems (MPS) specializes in designing and manufacturing high-performance power management solutions, particularly in the field of switching regulators and controllers. Their portfolio includes a variety of components such as the MP8759GD-Z and similar parts designed to efficiently manage power in diverse applications. MPS is known for their commitment to innovation and quality, ensuring that their products meet the demanding requirements of modern electronic designs.
In the realm of power circuits, MPS offers a multitude of switching regulator options, emphasizing efficiency and performance. Their components are regularly used in consumer electronics, automotive applications, and industrial systems, illustrating the broad applicability of their designs in real-world scenarios.
Research Price and Stock for MP8759GD-Z by Monolithic Power Systems on Findchips.com
For professionals considering the MP8759GD-Z, it is recommended to research current stock and pricing on Findchips.com. This resource can provide up-to-date information on availability and market rates, which is vital for procurement decisions.
Historically, the MP8759GD-Z has been available through several distributors, including Win Source Electronics, Avnet Silica, DigiKey, and Mouser Electronics. However, stock levels may vary, and it is advisable to check Findchips for the latest details regarding inventory and pricing. The subcategory of Switching Regulator or Controllers can also reveal alternate parts that may be offered by Monolithic Power Systems or other manufacturers to meet your design needs.