Overview of MPC5200CVR400BR2 by NXP Semiconductors
The MPC5200CVR400BR2 by NXP Semiconductors is a microprocessor designed for a range of embedded applications. It operates at a speed of 400 MHz and includes a 32-bit address bus and a 32-bit external data bus. This part is packaged in a 272-ball plastic BGA (PBGA272) with a size of 27 mm x 27 mm and a pitch of 1.27 mm.
The part is RoHS compliant, contributing to environmental sustainability by restricting the use of certain hazardous materials in electronic components. It supports a temperature range from -40°C to 85°C, marking it suitable for industrial-grade applications subject to extreme environmental conditions. Additionally, it features an integrated cache, boundary scan capabilities, and a floating-point format which enhances its computation capabilities in complex digital processing environments.
Significantly, the microprocessor is designed with CMOS technology and is equipped for low power modes, reflecting its ability for power-efficient performance. It requires a 3.3V power supply, along with a nominal voltage supply of 1.5V, and is compatible with moisture sensitivity level 3. As of current writing, the factory lead time for this part is noted to be 13 weeks.
Industry Applications for MPC5200CVR400BR2
The applications for the Microprocessors like MPC5200CVR400BR2 are extensive due to their processing power and flexibility. Given its specifications, here are some potential industry use cases:
- Industrial Automation: The robust temperature grade and high-speed processing capabilities might make the MPC5200CVR400BR2 suitable for control systems in automated production lines. These systems require reliable processors that can handle real-time data and control various automated tasks.
- Consumer Electronics: This microprocessor could possibly be utilized in high-performance consumer electronics, such as gaming consoles and smart home devices, where powerful and efficient data processing is crucial.
- Telecommunications: The part’s ability to operate within a wide range of temperatures and its robust processing features might make it a candidate for telecommunications infrastructure, possibly in routers or switches that manage high volumes of data.
It is important to note that these potential applications are conceptual and should be analyzed and verified by engineering and design teams to ensure that the part meets specific industry standards and application requirements.
About NXP Semiconductors
NXP Semiconductors is a prominent supplier in the electronics sector, with a strong focus on the development of reliable and high-performance microprocessors within the broader category of Microcontrollers and Processors. Their product line includes a variety of components that cater to a myriad of applications across automotive, industrial, consumer, and telecommunications markets. Besides the MPC5200CVR400BR2, NXP designs and manufactures many similar high-quality microprocessors, well-suited for intensive computational tasks and streamlined to enhance power efficiency.
Where to Find MPC5200CVR400BR2 by NXP Semiconductors
For procurement of the MPC5200CVR400BR2, I recommend checking availability at findchips.com. It has historically been listed at distributors such as EBV Elektronik, Avnet Silica, Mouser Electronics, Avnet Americas, DigiKey, and Newark. At findchips.com, you can also explore links to find alternate parts to Microprocessors that might be offered by NXP Semiconductors or other manufacturers, ensuring the best match for your specific application needs.