Overview of MPC555LFMZP40 by NXP Semiconductors
The MPC555LFMZP40 microcontroller, developed by NXP Semiconductors has a 32-bit architecture and a clock speed of up to 40 MHz. Introduced in 1997, it features an integrated floating-point unit, 26624 bytes of RAM, and 458752 words of flash ROM programmability, for storage and high-speed processing abilities.
This microcontroller’s versatility is heightened by its inclusion of an analog-to-digital converter (ADC), boundary scan for easier hardware debugging, and low power mode for energy-efficient operations. The part is compatible with a wide range of supply voltages (from 3V to 3.6V), making it suitable for diverse operating environments, especially in automotive temperature grades, ranging from -40°C to 125°C. Despite its remarkable features, it’s important to note that this part is marked as End Of Life (EOL) and is not compliant with current RoHS or REACH standards, a consideration for new designs or those requiring such compliances.
Industry Applications for MPC555LFMZP40
The MPC555LFMZP40 microcontroller boasts an array of features that makes it potentially suitable for a number of industry applications. Given its attributes, this part could be exceptionally well-suited for:
- Industrial Automation: With its extensive I/O capabilities, including 101 I/O lines and multiple DMA channels, the MPC555LFMZP40 may be ideal for controlling complex machinery, industrial robots, and other automation systems where precision and reliability are crucial.
- Renewable Energy Systems: The high-speed processing and floating-point calculation capabilities can be beneficial in renewable energy applications, such as solar inverters or wind turbine controllers, where efficient and reliable operation is vital.
- Robotics and Drones: Its capacity for real-time control and the integrated ADC make it suitable for robotics and unmanned aerial vehicles (UAVs) that require precise sensor data processing and motor control.
- Automotive Electronics: With its automotive temperature grade and robust processing capabilities, the MPC555LFMZP40 could be used in vehicle control systems, including engine management systems, which demand high reliability and performance under diverse conditions.
About NXP Semiconductors
NXP Semiconductors stands at the forefront of innovation in microcontrollers and processors. Renowned for their development of high-performance and reliable components, NXP’s offerings are integral to a myriad of applications, from automotive to industrial and beyond. The MPC555LFMZP40 microcontroller is a testament to their commitment to advancing technology. NXP manufactures a wide array of similar parts, continuously expanding their portfolio to meet the evolving needs of the electronics industry, ensuring that their components remain at the cutting edge of technology.
Where to Find MPC555LFMZP40 by NXP Semiconductors
For those interested in acquiring the MPC555LFMZP40 microcontroller or researching further, findchips.com provides a comprehensive platform to compare stock availability and pricing across major distributors. Given its EOL status, checking current stock levels and pricing is crucial for procurement. Historically, distributors like Newark, DigiKey, Mouser Electronics, and Avnet Americas have carried this part. However, to verify current availability and explore Microcontrollers that might serve as alternatives or complementary components, visiting findchips.com is recommended.