MPC5566MVR132 by NXP Semiconductors

Overview of MPC5566MVR132 by NXP Semiconductors

The MPC5566MVR132 is a state-of-the-art microcontroller unit (MCU) designed by NXP Semiconductors. This part is characterized by a 32-bit data bus width, operates at a maximum frequency of 132MHz, and comes in a PBGA-416 package. It is part of the MPC5 family, specifically within the MPC55xx series of Microcontrollers, leveraging the Power Architecture for its core. This microcontroller is designed to cater to a wide range of applications, thanks to its comprehensive feature set including 3Mb of flash memory, an operating temperature range from -40 to +125°C, and automotive-grade qualifications.

Furthermore, its compliance with RoHS standards underscores the commitment to environmental sustainability. The MPC5566MVR132’s PIN package description- 27 x 27 mm, 1 mm pitch, lead-free, plastic, MS-034AAL-1, BGA-416- highlights its compact form factor making it suitable for space-constrained applications. The part’s active life cycle status also ensures ongoing availability and support.

Industry Applications for MPC5566MVR132

The MPC5566MVR132 by NXP Semiconductors is versatile enough to find utility in various sectors. Its robust build and advanced features enable it to serve critical roles in the following possible and conceptual industry applications:

  • Industrial Automation: In this space, the MCU could potentially power complex control systems that require rapid processing capabilities and high reliability. Its 32-bit processing power and 132MHz clock frequency make it suitable for managing machinery operations, process control, and safety systems within factories.
  • Renewable Energy: Within the renewable energy sector, the MPC5566MVR132 could manage the intricate control systems of solar panels or wind turbines. Its enhanced computing capabilities can help optimize energy conversion, distribution, and storage processes, contributing to more efficient renewable energy solutions.
  • Robotics and Drones: For robotics and drones, this MCU’s quick processing speed, ample program memory, and vast I/O capabilities enable complex navigational algorithms, real-time environmental interaction, and autonomous decision-making processes.
  • Transportation Systems: Though not explicitly listed, the automotive-grade qualification of this MCU suggests it could potentially find applications in advanced transportation systems, such as in vehicle control units, embedded systems for electric vehicles, or infrastructure monitoring systems.

Note that these potential applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for practical implementation.

About NXP Semiconductors

NXP Semiconductors is a leader in the design and manufacture of semiconductor solutions, with a strong focus on Microcontrollers and Processors. The company’s products cater to a wide range of applications, from automotive and industrial to consumer electronics and mobile communications. NXP’s dedication to innovation, quality, and sustainability has made it a trusted partner in the electronics industry. The MPC5566MVR132 is a testament to NXP’s commitment to providing cutting-edge technology that empowers developers and engineers to create sophisticated and reliable systems. NXP is known for its wide portfolio of microcontrollers, offering both general-purpose and application-specific devices to meet the diverse needs of its customer base.

Where to Find MPC5566MVR132 by NXP Semiconductors

For those looking to procure the MPC5566MVR132 MCU, findchips.com provides a comprehensive platform to search for and locate this part among many distributors. When exploring options for purchase, it’s essential to consider current stock levels, pricing, and delivery timeframes directly on findchips.com to ensure the most up-to-date information. Historically, this part has been available from various distributors, including EBV Elektronik, Avnet Silica, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, availability can fluctuate, so it’s recommended to verify current listings. Additionally, those seeking alternatives or comparable parts by NXP Semiconductors or other manufacturers can explore a wide range of Microcontrollers on findchips.com.

Compare pricing for MPC5566MVR132 and other Microcontrollers / Microcontrollers and Processors at findchips.com