MPC564CZP40 by NXP Semiconductors

Overview of MPC564CZP40 by NXP Semiconductors

The MPC564CZP40 by NXP Semiconductors is a 32-bit, RISC microcontroller featuring 512KB of flash memory, encapsulated in a 388-pin plastic ball grid array (PBGA) package. With its clock speed capable of reaching up to 40 MHz, this microcontroller offers a balance of processing power and energy efficiency. It operates across a wide temperature range from -40 °C to 85 °C, making it a reliable choice for demanding industrial applications. This component, adhering to CMOS technology, also features a 24-bit address bus width and a 32-bit external data bus width, further enhancing its capability to handle complex computing tasks. Despite not having analog-to-digital converters (ADCs), digital-to-analog converter channels (DACs), or direct memory access (DMA) channels, its robust set of features including a maximum of 16 I/O lines makes it a versatile choice for a wide range of applications.

The part’s package description outlines it as 27 x 27 mm in size with a 1 mm pitch, contributing to its compactness which is beneficial in designs where board space is at a premium. Moreover, it supports a surface mount technology that facilitates automated assembly processes, enhancing manufacturing efficiency. According to its part data attributes, the component is not recommended for new designs but remains an important consideration for maintaining or updating existing systems. Not qualifying under ROHS, IPC/JEDEC J-STD-033 Moisture Sensitivity Level 3, and with an ECCN code of 3A991.A.2, it signifies certain restrictions and considerations in its applications and distribution.

Industry Applications for MPC564CZP40

Given its technical specifications, the MPC564CZP40 can potentially serve a broad spectrum of industry applications. These use cases leverage the microcontroller’s processing capabilities, environmental durability, and the flexible integration afforded by its BGA package. Here are some illustrative applications; however, it’s worth noting that these potential uses should undergo thorough evaluation by engineering and procurement teams to ensure suitability.

  • Industrial Control Systems: Its resilience across a considerable temperature range and processing capability makes it a viable candidate for industrial control applications. Associated components like sensors for temperature, pressure, or flow could interface with the MPC564CZP40 to manage and monitor industrial processes.
  • Consumer Electronics: Devices requiring sophisticated control logic, such as smart home systems or advanced personal gadgets, could benefit from the microcontroller’s computing power and compact footprint. The component’s flash memory is sufficient for user interface logic and device management routines.
  • Automotive Applications: Given its performance characteristics, the MPC564CZP40 might find utility in automotive applications outside of critical control units, particularly in accessory or infotainment systems necessitating modest processing power and memory. Its reliability across varying temperatures supports this use case.

These applications, though conceptual, highlight the MPC564CZP40’s adaptability across different sectors. Its characteristics, such as the non-qualification for new designs, necessitate careful consideration for future-proofing and regulatory compliance in product development.

About NXP Semiconductors

NXP Semiconductors is a global leader in the semiconductor industry, particularly noted for its wide range of Microcontrollers and processors. The company’s portfolio spans various domains, including automotive, industrial, consumer, and networking markets. NXP is committed to driving innovation in the semiconductor space, with a focus on connectivity, security, and energy efficiency. The MPC564CZP40 is part of NXP’s extensive line of microcontrollers, which are designed to cater to a broad suite of applications demanding high performance, reliability, and flexibility. Known for their robust design and advanced technology, NXP’s products stand at the forefront of the digital transformation, enabling secure connections and infrastructure for a smarter world.

Where to Find MPC564CZP40 by NXP Semiconductors

To procure the MPC564CZP40, we recommend exploring options on findchips.com where you can compare current stock levels and pricing from various distributors. Historically, this part has been available from distributors including EBV Elektronik, Avnet Silica, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, it’s essential to verify the current availability and pricing on the FindChips platform to ensure the most accurate and up-to-date information. Additionally, for those seeking alternatives or potentially comparable microcontrollers from NXP Semiconductors or other manufacturers, the Microcontrollers section on FindChips provides a comprehensive list of options to explore.

Compare pricing for MPC564CZP40 and other Microcontrollers / Microcontrollers and Processors at findchips.com