MPC8247CVRTIEA by NXP Semiconductors

Overview of MPC8247CVRTIEA by NXP Semiconductors

The MPC8247CVRTIEA is a 32-bit RISC processor designed to operate at a speed of 400 MHz, encapsulated in a 516-pin plastic ball grid array (PBGA) package. It belongs to the PowerQUICC II series of processors by NXP Semiconductors, and targets applications requiring high-performance data processing capabilities. The part is featured within the broader category of Microprocessors.

This microprocessor unit (MPU) is integrated with a PowerPC core implementing the CMOS technology. It has a nominal supply voltage of 1.5 V, with an operating range between 1.425 V to 1.575 V. The operational temperature range of the MPC8247CVRTIEA spans from -40°C to 105°C, making it suitable for industrial applications subjected to extreme environmental conditions. Additionally, with a moisture sensitivity level of 3, it can handle a certain degree of exposure to moisture during manufacturing processes.

The processor’s high terminal count (516 terminals) and a fine terminal pitch of 1 mm highlight its high connectivity and compactness, qualities that are often demanded in high-density electronic applications. As per the provided “Part Data Attributes,” the component complies with RoHS and REACH environmental standards and possesses ECCN Code 3A991.A.2, detailing its export classification.

Industry Applications for MPC8247CVRTIEA

The MPC8247CVRTIEA, due to its robust processing capabilities and high reliability, could potentially be an excellent choice for several advanced technological applications. Below are selected industries where this processor might be applicable:

  • Industrial Automation: Utilizing its high processing speed and temperature resilience, MPC8247CVRTIEA could be integrated into control systems for manufacturing plants or robotics where precision and operational reliability under varying temperatures are crucial.
  • Telecommunications: Its capability to handle high-speed data operations could potentially make it suitable for telecom equipment such as switches and routers that require robust performance and longevity.
  • Computing and Data Storage: In server environments or data centers requiring energy-efficient and high-performing processors to handle large amounts of operations, MPC8247CVRTIEA might be a potent component.
  • Consumer Electronics: The processor might find utility in high-end consumer electronics requiring efficient power management and significant processing capabilities such as gaming consoles or advanced personal assistants.

Note that these potential industry applications are only conceptual/illustrative and it is crucial for engineering and design teams to verify and analyze these processors for adherence to industry standards and specific application requirements.

About NXP Semiconductors

NXP Semiconductors is a leading player in the semiconductor industry, notably in the Microprocessors segment. They are particularly noted for their advanced security, connectivity, and processing capabilities in products such as the MPC8247CVRTIEA. Across various industries, from automobile to smart devices, NXP’s processors perform critical roles. Their products stand out for reliable performance under rigorous conditions, a feature that is often highlighted through their adherence to high quality and durability standards in electronic components.

Where to Find MPC8247CVRTIEA by NXP Semiconductors

For procurement of the MPC8247CVRTIEA, it is recommended to check through findchips.com to gain real-time insights into stock availability, pricing, and other purchasing options. Historically, distributors like Avnet Americas, Mouser Electronics, and DigiKey have stocked this item. Still, current availability can change, making a quick search on Findchips especially valuable. Additionally, the Microprocessors section on Findchips can provide information on alternative parts from NXP Semiconductors or other brands should MPC8247CVRTIEA not be available.

Compare pricing for MPC8247CVRTIEA and other Microprocessors / Microcontrollers and Processors at findchips.com