MPC8270VRMIBA by NXP Semiconductors

Overview of MPC8270VRMIBA by NXP Semiconductors

The MPC8270VRMIBA is a 32-bit RISC processor produced by NXP Semiconductors, classified under the Microprocessors subcategory in the broader Microcontrollers and Processors category. This part operates at a maximum clock frequency of 266 MHz and integrates a single CPU core. It comes with a program memory size of 32KB and is packaged in a 516-pin BGA (Ball Grid Array) case, described specifically as 27 x 27 mm, 1 mm pitch, lead-free, plastic, FBGA-516.

This microprocessor supports an address bus width of 32 bits and an external data bus width of 64 bits, indicating its capacity for handling significant amounts of data transfer and addressing. It is built on CMOS technology, known for its low power consumption, and supports a supply voltage ranging from a minimum of 1.45V to a maximum of 1.6V. The component is ROHS compliant, ensuring it meets the standard for environmental safety regarding hazardous substances.

Notably, the MPC8270VRMIBA features boundary scan technology and is classified with an ECCN code of 3A991.A.2. However, it’s important to note that according to the part data attributes, this microprocessor is not recommended for new design (NRND), indicating that NXP Semiconductors has shifted focus towards newer technologies or products. Its factory lead time is listed as 52 weeks as of the current writing, reflecting the manufacturing and delivery timeframe.

Industry Applications for MPC8270VRMIBA

The MPC8270VRMIBA is designed for a wide range of applications, primarily within the computing and data storage sectors. Its robust processing capabilities and extensive feature set make it suitable for numerous other potential applications. Below are a few illustrative industry uses that could benefit from this microprocessor:

  • Computing and Data Storage: Given its high-speed processing power and compatibility with 32-bit systems, the MPC8270VRMIBA could be crucial in servers, data centers, and high-performance computing systems where data throughput and processing speed are critical.
  • Industrial Control Systems: Industries requiring precise and robust control systems, such as manufacturing automation, might utilize this processor for its ability to handle complex computational tasks and real-time data processing.
  • Networking and Telecommunications: With features such as PCI, USB, HDLC, and Ethernet connectivity, this microprocessor could find a place in network routers, switches, and communication devices that require high-speed data transfer and reliable connectivity.
  • Embedded Systems: Its small footprint, coupled with substantial computing power, makes it an ideal candidate for embedded systems in various consumer electronics, including advanced navigation devices, smart home appliances, and multimedia systems.

These potential applications are conceptual and would need thorough analysis and verification by engineering and design teams to ensure compatibility and performance within the specific context.

About NXP Semiconductors

NXP Semiconductors is a global leader in the semiconductor industry, particularly renowned for its extensive range of microprocessors and microcontrollers. The company plays a pivotal role in driving innovations within the Microprocessors sector, offering components that feature cutting-edge technology, high performance, and energy efficiency. The MPC8270VRMIBA is part of NXP’s PowerQUICC family, showcasing the company’s dedication to providing powerful, versatile processors aimed at meeting the demands of complex computing and networking tasks. NXP’s products are widely used in automotive, industrial, healthcare, mobile, and consumer applications due to their reliability, performance, and the company’s commitment to sustainability and environmental friendliness.

Where to Find MPC8270VRMIBA by NXP Semiconductors

For those looking to purchase the MPC8270VRMIBA, or seeking alternatives for their applications, findchips.com provides a comprehensive directory. The site offers up-to-date information on stock levels, current pricing, and detailed part attributes for this processor and a wide range of other Microprocessors. Historically, distributors such as Flip Electronics, EBV Elektronik, Avnet Silica, Mouser Electronics, Avnet Americas, DigiKey, and Newark have carried the MPC8270VRMIBA. However, it is advisable to check findchips.com for the most current availability and pricing from these and other distributors.

Compare pricing for MPC8270VRMIBA and other Microprocessors / Microcontrollers and Processors at findchips.com