Overview of MPC8309CVMAHFCA by NXP Semiconductors
The MPC8309CVMAHFCA is a 32-bit RISC (Reduced Instruction Set Computing) processor, operating at a speed of 417MHz and packaged in a 19 x 19 mm, 489-pin PBGA (Plastic Ball Grid Array). As part of the PowerQUICC family, featuring the Power Architecture SOC (System on Chip), this microprocessor integrates a variety of communication peripherals. It supports DDR2 memory with error-correction code (ECC), PCI interface, HDLC (High-Level Data Link Control), TDM (Time Division Multiplexing), Ethernet, USB, and CAN (Controller Area Network) interfaces.
Designed to operate over a wide temperature range from -40°C to 105°C and specified as RoHS (Restriction of Hazardous Substances) compliant, it offers a comprehensive solution for applications requiring high reliability under varying environmental conditions. The processor’s high integration and broad feature set, from industrial I/O interfaces like CAN to high-speed connectivity options such as Ethernet, make it particularly well-suited for a diverse array of industrial and communication applications. Additionally, it is defined by its ECCN (Export Control Classification Number) as 3A991.A.2, indicating its compliance with certain export restrictions.
Industry Applications for MPC8309CVMAHFCA
This processor, due to its robust feature set and wide operational temperature range, could potentially be suited for the following industry applications:
- Industrial Automation: The rugged temperature specifications and multiple high-reliability communication interfaces such as CAN and Ethernet, could make it ideal for control systems in manufacturing and process automation. These environments often require devices that can manage multiple data streams and maintain stable operations under harsh conditions.
- Telecommunications: The integration features like HDLC and Ethernet support could potentially allow for applications in networking equipment such as routers, switches, or base station controllers where reliable data transfer and high-speed connectivity are crucial.
- Transportation and Logistics: The CAN interface and industrial temperature range could be beneficial for vehicle control systems or in logistics applications such as fleet management systems, where durability and consistent performance across varied environmental conditions are required.
- Smart Cities: Given its capability to handle multiple data interfaces and support for high-speed internet connectivity, it could ideally be utilized in IoT (Internet of Things) devices, which are integral to the infrastructure of smart cities. These can range from traffic management systems to energy distribution networks.
Note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors is a trusted leader in the design and manufacturing of semiconductor solutions, particularly noted for their Microprocessors and broader Microcontrollers and Processors categories. Their products are designed to deliver performance, efficiency, and ease of integration, addressing a wide spectrum of applications across multiple industries. The MPC8309CVMAHFCA exemplifies their commitment to offering powerful and versatile microprocessing units that cater to demanding operational requirements of modern technological environments.
Where to Find MPC8309CVMAHFCA by NXP Semiconductors
To purchase the MPC8309CVMAHFCA or explore alternatives, you should visit findchips.com. On this platform, you can compare current stock levels and pricing at various distributors. Historically, distributors such as Win Source Electronics, LCSC, Avnet Silica, and Newark have carried this part, but availability can fluctuate. For a broader selection, the Microprocessors link provides access to other similar parts by NXP Semiconductors or different manufacturers, which might suit specific requirements.