MPC8313CVRAFFC by NXP Semiconductors

Overview of MPC8313CVRAFFC by NXP Semiconductors

The MPC8313CVRAFFC is a 32-bit microprocessor that operates at a frequency of 333MHz. It is encapsulated in a 516-pin TEPBGA-II package that measures 27 x 27 mm with a height of 2.25 mm and a pitch of 1 mm. This part is characterized by its lead-free, plastic/epoxy body material indicating an emphasis on environmental compliance as it is both RoHS and REACH compliant. Notably, this component is not recommended for new design (NRND), showcasing a particular phase in its lifecycle, which could influence procurement strategies. The part requires a supply voltage ranging from 0.95V to 1.5V, with a nominal voltage of 1V, and also necessitates a 3.3V I/O supply for optimal functionality. It is equipped with integrated cache, supports floating-point format, and features low power mode capabilities, which are crucial for applications requiring efficient power management and high-speed computing.

Technologically, it employs CMOS technology which is known for its lower power consumption, a critical factor in designing efficient systems. The microprocessor supports surface mount technology (SMT) for assembly, which makes it suitable for high-density PCB designs. Its boundary scan feature, compliant with a YES setting, ensures testability and maintenance ease. An important aspect to note from the “Part Data Attributes” is the factory lead time listed as 52 weeks at the time of writing, indicating the need for early planning in the procurement process.

Industry Applications for MPC8313CVRAFFC

The potential industry applications and use cases listed below are conceptual illustrations that require verification by engineering and design teams to ensure compliance with specific application requirements and industry standards.

  • Industrial Automation: In this sector, the MPC8313CVRAFFC could potentially be deployed in control systems, such as Programmable Logic Controllers (PLCs) and Human-Machine Interfaces (HMIs), where its processing capabilities and support for floating-point operations could handle complex automation tasks efficiently. The integrated cache and low power mode feature support the demand for reliable, continuous operation in industrial environments.
  • Renewable Energy: Systems involved in the management and optimization of renewable energy sources, such as solar inverters or wind turbine control modules, might benefit from this microprocessor’s efficiency and computational capabilities. In such applications, the component’s low power consumption and high processing speed could contribute to optimizing energy production and distribution processes.
  • Robotics and Drones: The speed and power efficiency of the MPC8313CVRAFFC make it suitable for robotics applications where real-time processing is critical. Drones, for instance, require precise control and rapid data processing for flight control algorithms, image processing, and obstacle detection, all of which could be capably supported by this microprocessor.

These applications, while illustrative, underscore the versatility and capabilities of the MPC8313CVRAFFC in addressing the needs of advanced electronic systems across numerous fields. Each of these use cases leverages one or more features of the part, such as its processing speed, power efficiency, and integrated cache, highlighting the importance of matching component specifications to application requirements.

About NXP Semiconductors

NXP Semiconductors is a leading supplier in the Microprocessors subcategory, with a wide array of products that find use in various applications ranging from consumer electronics to automotive systems. In addition to the MPC8313CVRAFFC, NXP designs and manufactures a comprehensive portfolio of microcontrollers and processors that address the needs of today’s innovative technology sectors. The company’s emphasis on quality, reliability, and performance, along with its commitment to environmental responsibility as evidenced by the RoHS and REACH compliance of its products like MPC8313CVRAFFC, solidifies its reputation in the semiconductor industry.

Where to Find MPC8313CVRAFFC by NXP Semiconductors

To research and potentially procure the MPC8313CVRAFFC, visiting findchips.com is the recommended course of action. The website provides access to a wide range of distributors, up-to-date stock levels, and competitive pricing options. Historically, distributors such as Chip1Stop, Ameya Holding Limited, Avnet Americas, and Verical have listed this part. However, for the most current availability and pricing information, directly searching findchips.com is advisable. Additionally, for those looking for alternatives or possibly other Microprocessors offered by NXP Semiconductors or other manufacturers, findchips.com can serve as a comprehensive resource.

Compare pricing for MPC8313CVRAFFC and other Microprocessors / Microcontrollers and Processors at findchips.com