Overview of MPC8358EVRAGDGA by NXP Semiconductors
The MPC8358EVRAGDGA by NXP Semiconductors is a 32-bit, 400MHz RISC processor, part of the PowerQUICC family, offering a mix of communications, networking, and general-purpose processing in one integrated device. It is packaged in a 668-pin PBGA (Plastic Ball Grid Array) with dimensions of 29 x 29 mm and a pitch of 1 mm. This part operates over a temperature range of 0 to 105°C, making it suitable for various industrial applications. Designed for robust performance, it features support for DDR1 and DDR2 memory, PCI, Gigabit Ethernet, USB, TDM, and ATM, coupled with security features. Additionally, it is RoHS compliant, ensuring adherence to environmental standards regarding hazardous materials.
This processor’s capabilities extend to 32-bit addressing, integrated cache for efficient data processing, and a variety of communication interfaces for versatile connectivity options. The inclusion of technology such as boundary scan and low power mode underscores its design for ease of integration and energy efficiency within systems. As a product with a declared factory lead time of 52 weeks, procurement planning is critical for incorporating this component into design projects. The robust feature set combined with the power architecture and operational flexibility of the MPC8358EVRAGDGA classifies it within the high-performance end of the Microprocessors subcategory.
Industry Applications for MPC8358EVRAGDGA
The diverse capabilities of the MPC8358EVRAGDGA processor enable its use across various industries where high-performance computing and connectivity are required. The possible applications for this processor encompass a range of fields, reflecting its flexible and robust design capabilities. Below are some industries which might find the MPC8358EVRAGDGA particularly beneficial:
- Industrial Automation: Potential use cases could include control systems for manufacturing processes, where high-speed computation and connectivity for managing complex algorithms and real-time process monitoring are crucial. The processor’s robust communication protocol support aligns with the needs for integrated industrial environments, potentially offering the computational backbone for Programmable Logic Controllers (PLCs) and Human Machine Interfaces (HMIs).
- Renewable Energy: In solar energy systems or wind turbines, the MPC8358EVRAGDGA might contribute to monitoring and control solutions, optimizing energy production, and distribution efficiency through its processing speed and communication interfaces. For example, it could process environmental data and system performance metrics to adjust operational parameters in real-time.
- Robotics and Drones: High-performance computing capabilities are essential for processing sensor data, image processing, and control algorithms in robotics and drone applications. The processor’s functionality could support advanced navigation, object detection, and autonomous operation capabilities.
These potential industry applications illustrate the processor’s applicability across a range of high-demand scenarios. However, it’s important to note that these are conceptual use cases, the feasibility of which should be thoroughly evaluated by engineering and design teams based on detailed requirements and standards compliance. The specific product properties and part attributes of MPC8358EVRAGDGA necessitate careful consideration and validation for integration into final product designs.
About NXP Semiconductors
NXP Semiconductors is a global leader in secure connectivity solutions for embedded applications. The company has a deep portfolio within the Microcontrollers and Processors category, including a wide array of Microprocessors that serve a multitude of applications across automotive, industrial, consumer, and networking industries. NXP’s focus on innovation has led to the development of highly integrated and efficient processors designed to meet the demanding requirements of modern electronic systems.
NXP has established itself as a key supplier of microprocessors through continuous innovation and adherence to quality, reliability, and performance standards. The MPC8358EVRAGDGA is a testament to NXP’s commitment to delivering advanced microprocessor solutions that enable powerful and secure connections between devices and systems. By providing processors that integrate key functionalities for advanced computing, communications, and control, NXP supports the development of the next generation of electronic systems across various sectors.
Where to Find MPC8358EVRAGDGA by NXP Semiconductors
If you are considering the MPC8358EVRAGDGA for your project, it is crucial to research and verify current stock levels and pricing from reputable distributors. Historically, this part has been available at several distributors, including EBV Elektronik, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, availability can fluctuate significantly. To find the most current information on availability and to compare options for purchasing, visiting findchips.com is recommended. On findchips.com, you can also explore a wide array of Microprocessors, allowing for the comparison of the MPC8358EVRAGDGA against other relevant options from NXP Semiconductors or different manufacturers, ensuring you find the best fit for your application requirements.