Overview of MPC8548ECVJAQGD by NXP Semiconductors
The MPC8548ECVJAQGD is a 32-bit, 1000MHz, RISC processor manufactured by NXP Semiconductors. Its design encapsulates a high-performance PowerQUICC III processor built on RISC architecture. The part, packaged in a 783-pin Flip-Chip Plastic Ball Grid Array (FCP-BGA), operates at different voltage levels – 1.8V, 2.5V, and 3.3V. Additionally, it comes in trays, and each package includes lead-free materials, complying with the latest RoHS directives, which makes this processor an environmentally-friendly choice for various applications.
The processor supports a wide operating temperature range from -40°C to 105°C, making it suitable for use in extreme environments. Its power management facilities are sophisticated given its nominal supply voltage of 1.1 V, which can minimize power consumption during heavy operational loads. This part, with its comprehensive packaging specification of BGA783, 28X28, 40, and a high terminal count, is adept at managing multi-task operations and offers robust functionalities for advanced computing solutions.
Industry Applications for MPC8548ECVJAQGD
Potentially, the MPC8548ECVJAQGD, with its high processing power and RISC architecture, could fit perfectly into several advanced technical fields. However, it’s imperative to note that these potential industry applications are conceptual and must be analyzed and verified by engineering and design teams to ensure they meet specific standards and requirements.
- Industrial Automation: Given its ability to operate across various voltage levels and withstand extreme temperatures, this processor could potentially be used in the manufacturing of automation controllers, which require dependable long-term performance in harsh industrial environments.
- Renewable Energy: In renewable energy systems such as solar or wind energy converters, where stable and efficient processing capabilities are critical, the processor might serve an essential role. Its energy-efficient design supports potentially reduced overall power consumption, which is pivotal in renewable energy applications.
- Robotics and Drones: Robotics and drones require processors that can perform multiple tasks simultaneously, handle high data loads, and integrate multiple sensors. The MPC8548ECVJAQGD, with its high terminal count and robust package, could potentially be suitable for these applications.
Note: All suggested industry applications are conceptual and should be validated for compliance and compatibility based on specific operational requirements and standards.
About NXP Semiconductors
NXP Semiconductors is globally recognized for its innovation in designing and manufacturing semiconductor solutions. They have a particular strength in Microprocessors, where the MPC8548ECVJAQGD stands out as part of their extensive portfolio of integrated circuits. NXP produces a broad array of processors that cater to varying degrees of power, performance, and functionality which are adapted to diverse industry needs ranging from automotive to consumer electronics and enterprise solutions.
Where to Find MPC8548ECVJAQGD by NXP Semiconductors
To procure the MPC8548ECVJAQGD processor or to explore its availability and pricing, check out our platform, Findchips.com. Through this site, not only can you verify stock levels, but you can also compare pricing amongst various distributors. Historically, it has been available from distributors such as Flip Electronics, Rochester Electronics, Avnet Americas, and Newark, but I recommend visiting findchips.com to get the latest information on availability. If you’re looking for alternate parts, use the Microprocessors link to browse other similar components from NXP Semiconductors or other manufacturers.