Overview of MPC8548VJAUJD by NXP Semiconductors
The MPC8548VJAUJD is a Microprocessor Unit (MPU) developed by NXP Semiconductors, featuring a 32-bit architecture with a computing speed of up to 1.333 GHz. This component is engineered utilizing CMOS technology and is housed in a 783-pin BGA (Ball Grid Array) plastic package, making it capable of supporting a wide range of computing and signal processing tasks for various applications. Designed for high-performance applications, this MPU supports a maximum operating temperature of 105°C and a minimum of -40°C, ensuring reliability across diverse environmental conditions.
Key attributes of the MPC8548VJAUJD include multiple supply voltage levels – with a maximum of 1.155 V, a minimum of 1.045 V, and a nominal value of 1.1 V, which provides flexibility in power supply design. Its package is based on CMOS technology, with terminal positions at the bottom and a pitch of 1mm between terminals. The device stands out for its robustness, seen in its moisture sensitivity level of 3 and its ability to withstand peak reflow temperatures of up to 260°C.
In terms of compliance and standards, the MPC8548VJAUJD is RoHS compliant, although its Reach compliance code is marked as unknown. It falls under the ECCN code 3A991.A.2 and has an HTS code of 8542.31.00.01, indicating its classification in the realm of electronic circuits and micro-assembly technologies.
Industry Applications for MPC8548VJAUJD
Given its technical specifications and functional capabilities, the MPC8548VJAUJD could be utilized across a broad spectrum of industry applications. Note that these listed applications are conceptual and require thorough evaluation by engineering and design teams to ensure compliance with specific application requirements and industry standards.
- Industrial Automation: In this sector, the MPC8548VJAUJD might find its usage in control systems, such as PLCs (Programmable Logic Controllers) or DCS (Distributed Control Systems). The high processing power and the ability to operate under a wide temperature range make it suitable for complex calculation tasks and real-time system monitoring.
- Renewable Energy: Given its robust performance metrics, the MPU could potentially be integrated into renewable energy systems, such as solar inverters or wind turbine control units, where efficient processing of data is crucial for optimal energy generation and distribution.
- Robotics and Drones: The capability of the MPC8548VJAUJD to handle complex algorithms and process data rapidly makes it a viable choice for the brain of robotics and drone systems, where real-time processing and control are pivotal for navigation, obstacle avoidance, and task execution.
- Network Infrastructure: Although not listed among the specified applications, the high-performance characteristics of this microprocessor could facilitate its use in networking equipment such as routers, switches, and firewalls, where data throughput and processing speed are critical.
It’s imperative to highlight that these potential industry applications merely serve as illustrative examples. Design teams must conduct careful analysis and verification processes to ascertain the fit of the MPC8548VJAUJD for specific applications concerning industry standards and performance requirements.
About NXP Semiconductors
NXP Semiconductors is a globally recognized leader in the design and manufacture of semiconductor solutions, including a comprehensive range of Microprocessors, Microcontrollers, and other processor-related technologies. The company is known for its innovative approach to developing products that power advancements in secure connectivity, automotive, and IoT (Internet of Things) among several other sectors. With the MPC8548VJAUJD, NXP Semiconductors continues its tradition of delivering high-performance, reliable processing units designed to meet the evolving needs of the technology landscape. NXP’s portfolio extends beyond single microprocessors, offering integrated solutions that enable more efficient design and deployment of complex electronics systems.
Where to Find MPC8548VJAUJD by NXP Semiconductors
For those looking to purchase the MPC8548VJAUJD, it is recommended to utilize findchips.com as a resource. On FindChips, you can verify the current stock levels and pricing from multiple distributors. While the part has historically been available from distributors like Flip Electronics, DigiKey, and Farnell, actual availability can vary. Additionally, if you’re interested in exploring alternatives to the MPC8548VJAUJD that might be offered by NXP Semiconductors or other manufacturers, the Microprocessors category on FindChips provides a comprehensive list of similar parts.