Overview of MPF100T-1FCSG325I by Microchip Technology Inc.
The MPF100T-1FCSG325I by Microchip Technology Inc. is a PolarFire mid-range Field Programmable Gate Array (FPGA) that features 109 thousand logic elements, a fine-pitch ball grid array (FBGA) packaging of 325 terminals (BGA-325), and dimensions of 11x11x1.35 mm packed in a tray. This component is particularly noted for its compliance with RoHS (Restriction of Hazardous Substances) and REACH standards, ensuring its adherence to current environmental regulations. With a supply voltage specified between 0.97 V and 1.03 V, and an operating temperature range from -40°C to 100°C, this FPGA is designed for robust performance in diverse conditions.
The part is built on CMOS technology, known for its low power consumption, and includes additional features such as operation at a nominal supply voltage of 1.05 V. With an ample number of I/O ports at 170 inputs and outputs, the MPF100T-1FCSG325I serves a wide variety of applications that require high-speed, complex logic operations while maintaining power efficiency. As of the current writing, the factory lead time for this component is approximately 6 weeks.
Industry Applications for MPF100T-1FCSG325I
Field Programmable Gate Arrays such as the MPF100T-1FCSG325I are versatile components used across various industries. The following potential applications are conceptual illustrations that should be validated by engineering teams for specific adherence to industry standards and application requirements:
- Energy and Power Systems: The FPGA could be utilized in the design of smart grid technology solutions that require adaptive control and real-time processing. The highly configurable nature of FPGAs allows them to meet the specialized demands of power system monitoring and operation automation.
- Transportation and Logistics: In transportation systems, particularly in the automation of logistics processes, the FPGA might be deployed for managing complex sorting and tracking systems, which need fast manipulation of data and decision-making capabilities.
- Renewable Energy: In the field of renewable energy, such as solar or wind power management systems, the chip’s capability to handle varying data inputs and outputs under extreme temperature ranges might be beneficial for optimizing energy production and distribution, ensuring maximum efficiency and reliability.
- Automotive: The automotive sector could potentially use such FPGAs for developing advanced driver-assistance systems (ADAS) where rapid processing of environmental data is crucial. However, adherence to specific automotive industry standards like AEC-Q100 would be necessary for usage in safety-critical applications.
Note that these applications are only general ideas and need engineering evaluation to meet specific system requirements, and industry regulations.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent manufacturer of microcontroller, mixed-signal, analog, and Flash-IP solutions, along with a significant range of FPGAs. In their FPGA category, the MPF100T-1FCSG325I is just one of many products designed to offer high performance, low-power consumption, and optimal configurability. Microchip’s FPGA solutions are well-suited for applications requiring programmable logic devices that facilitate rapid prototyping and enable high-speed data processing with flexible I/O capabilities. This is in line with Microchip’s vision of providing smart, connected, and secure embedded control solutions.
Where to Find MPF100T-1FCSG325I by Microchip Technology Inc
To acquire the MPF100T-1FCSG325I, potential buyers should search through credible distributors. Historically, this part has been available through Master Electronics, EBV Elektronik, Avnet Silica, Future Electronics, and Mouser Electronics among others. However, it is essential to refer to findchips.com to check current stock levels and pricing as availability may vary. The website also provides avenues to explore alternate Field Programmable Gate Arrays options from Microchip Technology Inc or other manufacturers which might better suit specific needs.