Overview of MPF300T-FCG484I by Microchip Technology Inc.
The MPF300T-FCG484I is a Field Programmable Gate Array (FPGA) that features a significant structure of 300,000 logic cells, making it suitable for diverse applications that require substantial computational capabilities. This component is manufactured by Microchip Technology Inc., a recognized leader in the semiconductor industry.
This particular FPGA operates using a 28 nm CMOS process technology, which allows for higher efficiency and lower power consumption. The MPF300T-FCG484I has a configuration of 244 input/output (I/O) pins, making it versatile for various interfacing tasks. The device is packaged in a Field-Connected Ball Grid Array (FCBGA) format with 484 pins, measuring 23 mm x 23 mm with a maximum height of 2.87 mm, suitable for space-constrained designs.
This FPGA supports a nominal supply voltage of 1.05 V and can operate within a temperature range of -40 °C to +100 °C, making it suitable for industrial applications where resilience to temperature fluctuations is vital. The component is compliant with RoHS and is in an active part life cycle state, suggesting that it is currently being produced and supported by Microchip.
Industry Applications for MPF300T-FCG484I
The MPF300T-FCG484I could potentially find applications across various industries due to its flexible configuration and processing capabilities. Here are a few example industries where this component might be utilized:
- Industrial Automation: The capabilities of the MPF300T-FCG484I may suit control systems or robotics that require extensive logic processing and I/O handling. For instance, this FPGA could be used in programmable logic controllers (PLCs) or automated machinery, where real-time data processing and adaptability are essential.
- Electronic Manufacturing: This FPGA could be implemented in testing equipment or automated manufacturing lines, where rapid logic processing and decision-making might be necessary. It could also support complex routing and processing tasks in custom electronic circuit designs, contributing to efficiency and precision.
- Telecommunications: The MPF300T-FCG484I might serve as a critical component in network routers or switches, especially in environments demanding high-speed data processing capabilities. The high I/O count and speed characteristics of the device could support multiple data streams concurrently.
- Aerospace and Defense: While specific military standards weren’t provided, the FPGA’s temperature range and processing abilities might suggest suitability for applications in aerospace or defense systems that require robust performance under variable environmental conditions.
- Healthcare Technologies: Although specific healthcare certifications are not listed, the FPGA could potentially be valuable in diagnostic equipment where real-time data processing is required, such as imaging systems or patient monitoring devices.
Please note that these potential industry applications are only conceptual and illustrative, requiring further analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a significant player in the semiconductor industry, particularly noted for its advancements in the field of programmable logic solutions, including Field Programmable Gate Arrays. The company has developed a comprehensive range of FPGAs that serve various market needs, such as automotive, industrial, and consumer electronics.
The MPF300T-FCG484I is part of their extensive FPGA offering, which is designed to provide flexibility and high performance for diverse applications. Other similar parts in their lineup may include lower or higher cell count FPGAs that cater to varied complexity and performance requirements.
Research Price and Stock for MPF300T-FCG484I by Microchip Technology Inc on Findchips.com
For accurate and current information regarding the stock and pricing for the MPF300T-FCG484I, it is advisable to visit Findchips.com. This platform allows users to search for availability and pricing, providing a comprehensive overview of what various distributors are offering.
The Field Programmable Gate Arrays subcategory allows users to find alternate parts that might be available from Microchip Technology Inc. or other manufacturers. Historical data indicates that the part has been available from distributors such as:
- Master Electronics
- EBV Elektronik
- Avnet Silica
- NAC
- Onlinecomponents.com
- Future Electronics
- Microchip Technology Inc.
- Mouser Electronics
- Avnet Americas
- DigiKey
- Newark
However, it is critical to check Findchips to get up-to-date stock levels and pricing details, ensuring you can make informed procurement decisions.