Overview of MPL3115A2R1 by NXP Semiconductors
The MPL3115A2R1 is an absolute, strain gauge pressure sensor capable of measuring pressures from 2.9 to 15.95 Psi, with an output voltage ranging from 0.10 to 0.90V. This component is housed in a rectangular surface-mounted LGA-8 package. Its features include a ranged operating pressure from a minimum of 20 kPa to a maximum of 110 kPa, with a power supply voltage requirement between 1.95V and 3.6V. Compliance to RoHS (Restriction of Hazardous Substances) standards indicates that the MPL3115A2R1 is manufactured without certain hazardous materials, making it suitable for global commercial applications where environmental concerns are prioritized.
The sensor also includes an integrated I2C interface which suggests it’s specifically designed for easy integration into digital control systems. Notably, its operating temperature ranges from -40 °C to 85 °C, making it versatile for various environmental conditions. The extremely low operating current (maximum of 0.04 mA) enhances its suitability for battery-powered or mobile applications where power efficiency is critical. The MPL3115A2R1’s lifespan and functionality are further enhanced by advanced features indicated in its package description, like its miniature size (body breadth of 3mm, height of 1.1mm, and length of 5mm) and ability to surface mount which aligns it seamlessly into the modern trends of compact and reliable sensor components.
Industry Applications for MPL3115A2R1
Due to the versatile properties of the MPL3115A2R1, several industry applications could benefit from its installation. The specific uses within these industries involve various forms of pressure monitoring and environment-sensitive controls:
- Consumer Electronics: The sensor can be integrated into weather stations, smartphones, or activity monitors. These devices might require accurate environmental data to adjust functionality or provide user information.
- Industrial Automation: Machinery that operates under specific pressures could utilize the MPL3115A2R1 to constantly monitor and adjust internal pressure ensuring system stability and efficiency.
- Environmental Monitoring: Used in systems designed to track environmental data such as atmospheric pressure, which can be crucial for climate research and weather prediction technologies.
- Healthcare: Equipment like respirators and other critical monitoring systems where maintaining and monitoring ambient conditions is crucial might utilize this sensor for its precise and reliable readings.
- Internet of Things (IoT): For smart home devices including HVAC systems that adjust settings based on air pressure changes, ensuring energy-efficient and automated environment management.
It’s important to note that these potential industry applications are conceptual and require detailed analysis and verification by engineering and design teams to ensure they adhere to specific industry standards and application requirements.
About NXP Semiconductors
NXP Semiconductors has established a reputation within the electronic components industry specifically concerning their range of sensor products, including a variety of Pressure Sensors. Their portfolio not only includes the MPL3115A2R1 but extends to a wide array of other sensors designed to satisfy the growing demand for high performance and reliability in the electronics market.
NXP focuses on innovation and sustainability, ensuring that all their components, like the MPL3115A2R1, meet international environmental standards while delivering technological advancements that push the limits of what sensors can achieve in industrial, consumer, and specialized applications.
Where to Find MPL3115A2R1 by NXP Semiconductors
For those looking to purchase the MPL3115A2R1, the part historically has been available at distributors such as MacroQuest Electronics, LCSC, Rochester Electronics, Bristol Electronics, DigiKey, and Newark. However, for the most current stock levels and pricing, visiting findchips.com is recommended. Here, one can also explore other similar parts under the Pressure Sensors category that might be offered by NXP Semiconductors or other renowned manufacturers.