Overview of MPM3550EGLE by Monolithic Power Systems
The MPM3550EGLE is a compact, non-isolated DC-DC power module designed specifically for a variety of applications requiring efficient voltage regulation. This part is characterized as a switching regulator with the ability to convert input voltages ranging from 1V to 12V. It is packaged in an LGA 18/A° format and incorporates an integrated inductor, which simplifies design and layout. The module can handle input voltage up to 36V and delivers output current up to 5A, making it potentially suitable for a wide range of power-demanding applications.
This product falls under the subcategory of Switching Regulator or Controllers, which are essential in applications requiring efficient power management. As of the current writing, the factory lead time for this component is approximately 24 weeks, indicating the potential time frame for procurement. The MPM3550EGLE also adheres to standards for RoHS compliance, ensuring it meets environmental regulations.
Industry Applications for MPM3550EGLE
The characteristics of the MPM3550EGLE lend itself to several industry applications. Here are a few examples where this part might find usefulness:
- Energy and Power Systems: This regulator could be utilized in power management systems that require efficient conversion and regulation of voltage from renewable sources. Its capability to handle a wide input voltage range makes it an attractive option for applications such as solar inverters, where variable voltage inputs may occur.
- Transportation and Logistics: In transportation systems, the MPM3550EGLE could potentially serve in devices requiring onboard power regulation, such as GPS modules or telematics. Its compact design allows for integration into space-constrained environments, which is often a critical requirement in these applications.
- Renewable Energy: Given its efficiency and configuration, this part could possibly be used in energy storage systems or battery management systems where precise voltage regulation is essential. For instance, it might be integrated into the charging circuits of lithium-ion batteries.
- Automotive: If automotive application standards apply, the MPM3550EGLE might be considered for use in systems such as electronic control units (ECUs) or infotainment systems. Its compact size and robust performance could offer solutions in environments with stringent power regulation needs. However, confirm compliance with automotive standards, as applicable.
It is important to note that these potential industry applications are only conceptual and illustrative. Each application should be validated by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Monolithic Power Systems
Monolithic Power Systems (MPS) specializes in high-performance power solutions, focusing on innovative energy-efficient products. The company manufactures a wide range of power management devices, including MPM3550EGLE and similar parts that fall into the category of Switching Regulators or Controllers. MPS’s products are engineered to cater to various sectors, including industrial, automotive, and telecommunications, ensuring diverse application compatibility.
The company’s focus on integrating technologies into compact form factors is evident in devices like the MPM3550EGLE, which aids in minimizing board space while delivering high efficiency. Alongside this part, MPS produces other related components such as controllers, converters, and power modules that could serve similar functions in power circuits.
Research Price and Stock for MPM3550EGLE by Monolithic Power Systems on Findchips.com
For those interested in procuring the MPM3550EGLE, it is advisable to research current stock and pricing on Findchips, where you can find a comprehensive overview of available distributors. Historically, this part has been available through distributors such as Avnet Silica, Quest Components, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. As stock levels may vary, checking Findchips is the most reliable source for up-to-date pricing and availability.