Overview of MPM3620AGQV-Z by Monolithic Power Systems
The MPM3620AGQV-Z is a synchronous buck (step-down) DC-DC converter designed to meet the demanding requirements of various electronic applications. Specifically, it belongs to the subcategory of Switching Regulator or Controllers within the broader category of Power Circuits. This component is housed in a compact QFN-20 package, measuring 3 mm by 5 mm with a height of just 1.60 mm, making it suitable for space-constrained designs. The device boasts a maximum output current of 2 A and operates efficiently in a wide input voltage range of 4.5 V to 24 V, with a nominal input voltage of 12 V.
One of the unique features of the MPM3620AGQV-Z is its adjustable output voltage range, allowing for a flexible output from 0.8 V to 21.36 V. This attribute could be beneficial in applications requiring specific voltage levels. Additionally, the device operates with a switching frequency of 2 MHz, which might contribute to reduced output ripple and improved transient response. The operational temperature range is quite wide, extending from -40 °C to 125 °C, meaning this part can function effectively in extreme conditions. The part is also RoHS compliant, ensuring it meets environmental regulations for hazardous substances. The current factory lead time is reported as 24 weeks from the time of writing, which should be taken into consideration when planning procurement.
Industry Applications for MPM3620AGQV-Z
The versatile nature of the MPM3620AGQV-Z aligns it with numerous industry applications. Here are several potential use cases:
- Energy and Power Systems: The component could be utilized in renewable energy systems, such as solar inverters or battery management systems, where efficient power conversion is essential. The adjustable output voltage capability may allow it to accommodate varying input conditions, optimizing energy use.
- Automotive: Should the design require it, the part could be applied in automotive power systems, such as power distribution units or electric vehicle charging systems. The temperature grade being rated for automotive applications and the operational temperature range might make it suitable for handling the thermal stresses found in vehicles.
- Telecommunications: The MPM3620AGQV-Z might be integrated into communication devices, powering components that require stable and adjustable voltages. Its compact size can be a significant advantage in the dense environments typical in telecom equipment.
- Consumer Electronics: This part could potentially be used in various consumer electronics products, such as portable chargers or smart home devices. The efficiency and compact form factor could help in improving battery life and reducing overall device size.
These potential industry applications serve as conceptual illustrations and require in-depth analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Monolithic Power Systems
Monolithic Power Systems (MPS) specializes in developing high-performance power management solutions, particularly focusing on DC-DC converters such as the MPM3620AGQV-Z. The company is known for its innovative approach and robust design, providing components that cater to various demands across different industries. MPS manufactures several other similar parts in the Switching Regulator or Controllers category, which may include devices designed for higher current outputs or different voltage ranges. Their commitment to quality and efficiency in power circuits makes them a notable manufacturer in the electronics realm.
Where to Find MPM3620AGQV-Z by Monolithic Power Systems
- Win Source Electronics
- New Advantage Corporation
- Avnet Silica
- Mouser Electronics
Keep in mind that stock levels may vary, so checking directly on findchips.com is essential for up-to-date information. Additionally, the site features a range of other options within the Switching Regulator or Controllers category, offering alternatives that may suit your specific requirements.