Overview of MPM3695GBH-100-0001 by Monolithic Power Systems
The MPM3695GBH-100-0001 by Monolithic Power Systems is a high-efficiency switching regulator designed for DC/DC conversion. Specifically, it operates as a buck (step-down) regulator, enabling it to convert a higher input voltage into a lower output voltage. This component features a wide input voltage range of 3.2V to 16V and can deliver up to 100A of current to its single output. Manufactured in a BGA (Ball Grid Array) package, it has 253 pins and supports surface-mount technology, facilitating integration into a variety of electronic assemblies.
Operational up to a maximum temperature of 125 degrees Celsius, this regulator maintains performance in high-temperature environments, which is beneficial in compact and thermally challenging applications. The high switching frequency of 1MHz helps in reducing the size of passive components, contributing to a more compact system design. Furthermore, being RoHS compliant and REACH compliant, the MPM3695GBH-100-0001 meets current environmental standards, making it suitable for use in regulated markets.
Industry Applications for MPM3695GBH-100-0001
Given its specifications, the MPM3695GBH-100-0001 could potentially serve emergent needs across various industry sectors. Below are conceptual use cases within specific industries:
- Consumer Electronics: This switching regulator might be integrated into high-demand applications like gaming consoles, home automation systems, and portable computing devices. The ability to handle significant current up to 100A and operate at a high switching frequency makes it ideally suited for devices that require stable power management for extended durations, possibly enhancing battery efficiency and overall device performance.
- Computing and Data Storage: In data centers and server farms where power efficiency and density are crucial, the MPM3695GBH-100-0001 could potentially be used. It might manage power supplies in racks that require stable power delivery even under fluctuating load conditions, thus supporting reliable data processing and storage operations.
Note: These potential industry applications are conceptual and illustrative. Verification by engineering and design teams is necessary to ensure compliance with industry standards and specific requirements. Furthermore, these suggestions do not imply definitive compatibility without proper testing and validation.
About Monolithic Power Systems
Monolithic Power Systems is a notable player in the field of high-performance power solutions. Specializing in Switching Regulator or Controllers, the company is respected for its innovative approach in providing compact, efficient, and highly reliable products. Their offerings, including the MPM3695GBH-100-0001, exhibit integration and architectural advancements that address a broad range of power management needs across various applications, from consumer electronics to industrial systems.
Their products are designed with the latest semiconductor technology, focusing on achieving low power consumption while maximizing efficiency – a critical factor in today’s energy-conscious environment. Continued investment in R&D ensures that their solutions are at the forefront of technology, ensuring clients in the electronics sector are equipped with advanced tools to build high-performance end-products.
Where to Find MPM3695GBH-100-0001 by Monolithic Power Systems
For those interested in purchasing the MPM3695GBH-100-0001, it is advisable to research current availability and pricing via findchips.com. Here, not only can the specific part be found, but alternatives within the Switching Regulator or Controllers category may also be identified. Historically, this product has been available at distributors such as Avnet Silica, Future Electronics, Mouser Electronics, DigiKey, and Newark. However, current stock levels and prices should be verified on findchips.com due to potential variations in availability.