Overview of MPM3810GQB-Z by Monolithic Power Systems
The MPM3810GQB-Z is a highly functional DC-DC converter designed for efficient voltage regulation in compact applications. This component operates as a single step-down switching regulator, showcasing a switching frequency of up to 4200 kHz. The part is packaged in a QFN-12 format, which provides a low-profile solution for designers dealing with space-constrained environments. The input voltage range for this regulator is between 2.5 V and 6 V, with an output voltage that can be adjusted from 0.6 V up to 6 V, potentially making it suitable for a variety of power requirements.
Manufactured by Monolithic Power Systems, the MPM3810GQB-Z is notable for its integration of a hybrid technology that facilitates efficient energy conversion. It employs pulse-width modulation (PWM) for control, which is a common technique used to manage the power output intelligently. Noteworthy attributes include a maximum output current of 1.2 A and an operational temperature range extending from -40 °C to 125 °C, indicating its potential suitability for various environmental conditions. Additionally, it complies with hazardous substance regulations, as denoted by its ROHS compliance code.
The MPM3810GQB-Z is categorized under the subcategory of Switching Regulator or Controllers, within the broader category of Power Circuits. As of the current writing, the factory lead time is indicated as 24 weeks, which could be a consideration for procurement planning.
Industry Applications for MPM3810GQB-Z
The potential applications for the MPM3810GQB-Z are varied and can span multiple industries. Here are several illustrative examples that demonstrate how this part might be integrated into different sectors:
- Consumer Electronics: The MPM3810GQB-Z could be utilized in devices such as mobile phones or tablets where compact size and efficient power management are critical. Its ability to deliver an adjustable output voltage range might facilitate optimal battery life and performance in portable electronic devices.
- Energy and Power Systems: In renewable energy applications, the regulator might be used in solar inverters or energy storage systems. The operational temperature range and power output capabilities could make it fit for managing the energy flow in systems that convert and store solar or wind energy.
- Automotive Electronics: Given its automotive temperature grade and if automotive industry standards are adhered to, the MPM3810GQB-Z could potentially find use in vehicle power systems such as battery management systems (BMS) or infotainment systems. Its efficient power conversion capabilities might support the growing demands of automotive electronics.
It is important to note that these potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Monolithic Power Systems
Monolithic Power Systems (MPS) is a manufacturer renowned for its focus on high-performance power solutions, particularly within the realm of Switching Regulator or Controllers. They specialize in creating innovative power tools that provide efficiency and reliability across a variety of applications. MPS offers a range of products similar to the MPM3810GQB-Z, each designed with specific performance criteria in mind. Their portfolio includes a wide array of power management solutions, ensuring compatibility with diverse electronic needs, from consumer products to complex industrial systems.
Research Price and Stock for MPM3810GQB-Z by Monolithic Power Systems on Findchips.com
For those interested in acquiring the MPM3810GQB-Z, it is advisable to research current stock and pricing at Findchips. This platform allows users to explore the availability of the part in various distributions, including historical availability at distributors like:
- Win Source Electronics
- New Advantage Corporation
- Sensible Micro Corporation
- Mouser Electronics
While these distributors may have previously stocked the MPM3810GQB-Z, users should verify the current stock levels and pricing on Findchips, as this information can change frequently. The platform also offers an opportunity to compare alternate parts within the Switching Regulator or Controllers category that may serve similar functions for your application.
Compare pricing for MPM3810GQB-Z and other Switching Regulator or Controllers / Power Circuits at findchips.com
For further insights and comparisons regarding the MPM3810GQB-Z and other options within the Switching Regulator or Controllers subcategory, visit Findchips for the latest data.