MPM3811GG-Z by Monolithic Power Systems

Overview of MPM3811GG-Z by Monolithic Power Systems

The MPM3811GG-Z is a high-performance, highly integrated buck (step-down) switching regulator designed and manufactured by Monolithic Power Systems. Operating at a switching frequency of up to 2.4 MHz, this component is capable of delivering a maximum of 1A output current. This regulator supports a wide input voltage range from a minimum of 2.3V to a maximum of 5.5V, and provides an output voltage range from 0.6V to 1.2V. With an operational temperature range of -40°C to +125°C, the MPM3811GG-Z ensures reliability and performance under various environmental conditions.

Housed in a compact, 10-pin QFN package, the device’s small footprint is ideal for space-constrained applications, while its surface mount technology facilitates ease of integration into a variety of circuit designs. This DC/DC converter uses pulse width modulation (PWM) control for enhanced efficiency and features a RoHS-compliant construction, aligning with current environmental standards. With a lifecycle status of ‘Active’, the MPM3811GG-Z remains a relevant choice for current and future projects needing efficient voltage regulation.

Industry Applications for MPM3811GG-Z

The MPM3811GG-Z switching regulator is suitable for a wide range of applications across various industries, particularly where efficient power management and miniaturization are crucial. Below are some potential industry applications, categorized by sector:

  • Consumer Electronics: This part might be ideally used in portable devices such as smartphones, tablets, and personal audio devices, where extended battery life and compact construction are crucial.
  • Internet of Things (IoT): In IoT devices, which often require reliable power management for prolonged operational periods with minimal heat generation, the MPM3811GG-Z could potentially offer the needed efficiency and reliability. Examples include smart home sensors and wearable fitness trackers.
  • Smart Cities: Within smart city infrastructure, this regulator could potentially be applied in devices like environmental monitoring sensors or smart meters that require consistent, reliable operation in variable temperature conditions.
  • Telecommunications: This regulator is suited for telecom applications due to its robust operating temperature range and compact size, potentially serving in network routers, switches, and RF amplifiers.
  • Communication and Networking: For communication hardware, including modems and wireless access points, maintaining an efficient power supply is crucial, making the MPM3811GG-Z a possible beneficial addition.

All suggested applications require thorough validation by engineering and design teams to ensure compliance with specific industry standards and application-specific requirements.

About Monolithic Power Systems

Monolithic Power Systems, Inc. (MPS) is an established leader in the semiconductor industry, specializing in power solutions. The company focuses heavily on providing advanced Switching Regulator or Controllers and manages a rich portfolio of products designed for a wide array of applications. Their products, including the MPM3811GG-Z, are widely recognized for their innovative architecture and superior efficiency. MPS leverages advanced technology to address the power design challenges in sectors ranging from industrial to automotive, consumer, and telecommunications, underpinning many other sectors in modern electronics.

Where to Find MPM3811GG-Z by Monolithic Power Systems

For procurement of MPM3811GG-Z, potential purchasers should consider visiting findchips.com to compare current stock levels and pricing from different distributors. Historically, the part has been available from distributors such as Mouser Electronics, DigiKey, and Newark, among others. For alternative options within the Switching Regulator or Controllers category by Monolithic Power Systems or other manufacturers, findchips.com provides a comprehensive listing that can be beneficial for sourcing decisions.

Compare pricing for MPM3811GG-Z and other Switching Regulator or Controllers / Power Circuits at findchips.com