MPM3833CGRH-Z by Monolithic Power Systems

Overview of MPM3833CGRH-Z by Monolithic Power Systems

The MPM3833CGRH-Z is a sophisticated DC/DC converter specifically designed for applications demanding high efficiency and a compact footprint. Manufactured by Monolithic Power Systems (MPS), this buck (step-down) regulator operates at a switching frequency of up to 1.15 MHz, allowing for the use of smaller external components and thus reducing the overall solution size. It supports an adjustable output from 0.6V to 6V, catering to a broad range of voltage requirements. The device is capable of delivering a continuous output current up to 3A, making it suitable for high-performance power management tasks.

The part is encompassed in a QFN (Quad-Flat No-leads) package, with 18 pins, tailored for efficient thermal performance and space-saving on a printed circuit board. The operating temperature range of -40°C to 150°C ensures robustness in varied environmental conditions. In addition, being RoHS compliant and with an ECCN code of EAR99, the MPM3833CGRH-Z navigates international regulations effectively, making it a viable option for a global market.

Key attributes such as surface-mount compatibility, a nominal input voltage of 3.6V (ranging from 2.75V to 6V), and pulse-width modulation control technique mark it as an advanced solution within the Switching Regulator or Controllers subcategory. The introduction of this product by MPS in December 2018 signifies a commitment to pushing the boundaries of power circuit technology.

Industry Applications for MPM3833CGRH-Z

The versatile nature of the MPM3833CGRH-Z allows it to potentially serve a variety of sectors. Below are some conceptual industry applications for this component, accompanied by a reminder that these potential applications are illustrative and must be validated by engineering and design teams per specific standards and requirements:

  • Portable Electronics: The compact size and high efficiency of the MPM3833CGRH-Z could potentially make it well-suited for battery-powered gadgets such as smartphones, tablets, and portable gaming devices, where prolonged battery life and minimal space consumption are crucial.
  • Healthcare: Instruments and devices in the healthcare sector, particularly those requiring reliable and efficient power management solutions for portable medical technology, might benefit from integrating this regulator. Its robust operating temperature range makes it suitable for demanding medical environments.
  • Wearable Technology: The demand for compactness and efficiency aligns with the power requirements of smartwatches, fitness trackers, and other wearable devices. The MPM3833CGRH-Z’s capability to provide stable power in a tiny footprint could prove essential for the development of the next generation of wearables.
  • Industrial Automation: Devices within automation and control systems that require a reliable power supply for sensors, actuators, or communication modules might leverage the MPM3833CGRH-Z for its efficiency and compactness, particularly in space-constrained industrial environments.

Considering these potential applications, it is evident that the flexibility and efficiency of the MPM3833CGRH-Z could cater to a broad spectrum of industries, though proper adherence to application specifications and standards is essential for successful implementation.

About Monolithic Power Systems

Monolithic Power Systems (MPS) is a prominent manufacturer in the realm of power solutions, specializing in creating integrated power circuits that touch on various aspects of daily and professional life. Their focus spans across a range of power circuit components but shows particular depth in the area of Switching Regulator or Controllers, where the MPM3833CGRH-Z resides. With an emphasis on monolithic structure design, MPS has developed parts that lead in efficiency, performance, and reliability for a multitude of applications. Their product lineup includes a variety of DC/DC converters, voltage regulators, and controllers that have found place in industries ranging from automotive to consumer electronics and industrial systems.

Where to Find MPM3833CGRH-Z by Monolithic Power Systems

To purchase the MPM3833CGRH-Z, or to find alternatives within the Switching Regulator or Controllers category, professionals in engineering and procurement are recommended to utilize findchips.com. This platform allows users to compare current stock levels and pricing from a variety of distributors. Historically, the part has been available through distributors such as Win Source Electronics, New Advantage Corporation, Avnet Silica, and Mouser Electronics. However, for the most current availability and pricing, one should consult directly through the findchips platform.

Compare pricing for MPM3833CGRH-Z and other Switching Regulator or Controllers / Power Circuits at findchips.com