MPM3860GQW-Z by Monolithic Power Systems

Overview of MPM3860GQW-Z by Monolithic Power Systems

The MPM3860GQW-Z is a DC/DC switching regulator designed for efficient voltage conversion in various electronic applications. As a Switching Regulator, it offers a wide input voltage range of 2.75 V to 7 V, with a nominal value of 5 V. This part is particularly noted for its adjustable output voltage range, operating between 0.6 V and 6 V, making it suitable for various power requirements. With a maximum output current rating of 6 A, it can efficiently handle substantial power loads.

Operating at a maximum switching frequency of 1.6 MHz, the MPM3860GQW-Z utilizes pulse width modulation (PWM) control techniques, which are essential for optimizing the regulator’s performance. The compact QFN package, measuring 6 mm in length and 4 mm in width, is designed for surface mounting and is available in a tape and reel format for convenient automated assembly. This model has a moisture sensitivity level of 3, indicating that appropriate handling precautions should be taken during assembly and soldering processes.

As of the current writing, this part is classified as active in its lifecycle, with an introduction date of October 8, 2020. It also meets the REACH compliance code, ensuring it adheres to environmental standards. The MPM3860GQW-Z is capable of operating in a temperature range from -40 °C to 125 °C, making it versatile for various environmental conditions. This adaptability is complemented by its factory lead time of 24 weeks, making planning and procurement essential in your design cycle.

Industry Applications for MPM3860GQW-Z

Given the specifications of the MPM3860GQW-Z, several industries might find this regulator beneficial for their applications. Here are some potential use cases:

  • Internet of Things (IoT): In IoT devices that require efficient power management, the MPM3860GQW-Z could potentially be used to regulate power to sensors or microcontrollers operating at lower voltages. Its adjustable output voltage will support a variety of IoT devices, from smart home appliances to wearable technology.
  • Consumer Electronics: The application of this part in consumer electronics is plausible, as many devices like smartphones and portable gaming systems require compact power management solutions. Its capability of handling up to 6 A makes it suitable for devices with varying power demands during operation.
  • Robotics and Drones: Robotics applications requiring precise voltage control might leverage the MPM3860GQW-Z to drive motors or other electronic components. The buck configuration allows for efficient energy consumption, which is critical in battery-operated devices.
  • Telecommunications: Potentially in telecommunications, this part might be used to power communication devices such as routers or base stations that need stable voltage regulation to guarantee optimal performance.
  • Industrial Automation: The part could serve as a regulator for PLCs or electronic control units in industrial automation systems, requiring reliability and adaptability to fluctuating input voltages.

These potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. It is critical to evaluate the surrounding environmental and operational conditions in your designs.

About Monolithic Power Systems

Monolithic Power Systems (MPS) is a manufacturer recognized for its innovative analog and mixed-signal semiconductor solutions, particularly in the Switching Regulator or Controllers domain. MPS develops a wide range of power management solutions aimed at various applications spanning automotive, industrial, and consumer markets. The MPM3860GQW-Z is one of their offerings, showcasing their focus on creating efficient and compact power solutions.

In addition to the MPM3860GQW-Z, Monolithic Power Systems produces similar components that cater to diverse power circuit needs, including various buck converters, linear regulators, and other power management devices. These products are engineered to provide high efficiency, compact designs, and flexibility across applications, reinforcing MPS’s position in the power circuit landscape.

Where to Find MPM3860GQW-Z by Monolithic Power Systems

For those interested in purchasing the MPM3860GQW-Z, it is advisable to research current availability and pricing through findchips.com. This platform can assist in discovering stock levels at various distributors, which have historically included:

  • Win Source Electronics
  • New Advantage Corporation
  • Avnet Silica
  • DigiKey
  • Mouser Electronics

However, it is important to note that stock levels may vary, and it is recommended to check findchips.com for the latest information regarding availability. Additionally, the platform can be used to explore alternate parts in the Switching Regulator or Controllers category that may be offered by Monolithic Power Systems or other manufacturers.

Compare pricing for MPM3860GQW-Z and other Switching Regulator or Controllers / Power Circuits at findchips.com