Overview of MPM54304GMN-0001 by Monolithic Power Systems
The MPM54304GMN-0001 is a quadruple output, adjustable buck regulator with a maximum 800 kHz switching frequency. Designed by Monolithic Power Systems (MPS), this component is housed in a compact, 33-pin LGA (Land Grid Array) package and supports a wide operating temperature range from -40 °C to 125 °C, making it suitable for demanding applications. Its input voltage ranges between 4 V to 16 V, with a nominal input of 12 V. The output voltage of this device is adjustable, ranging from 0.6 V to 7 V with output currents reaching up to 3 A on buck 2 and 2 A on buck 3 and 4.
The MPM54304GMN-0001 uses pulse width modulation (PWM) for effective control and features a PFM (Pulse Frequency Modulation) control technique option, enhancing its efficiency in light-load conditions. It exhibits robust compliance with environmental and regulatory standards, listed as RoHS compliant, REACH compliant, and classified under ECCN Code “EAR99.” The factory lead time for the part currently stands at 24 weeks as of the latest update.
Industry Applications for MPM54304GMN-0001
- Consumer Electronics: Devices such as smartphones, tablets, and portable gaming systems could potentially utilize this regulator for power management solutions. The compact package and efficiency in both heavy and light-load conditions make it an ideal candidate for such portable devices.
- Industrial Automation: In industrial settings, this device might help in managing the power supplies for sensors, automated machinery, and robotics where stable and efficient power control is critical.
- Automotive: Given its temperature grade classified under automotive standards and its high reliability, it might be possible to integrate this regulator into automotive electronics like infotainment systems or advanced driver-assistance systems (ADAS).
- Telecommunications: The MPM54304GMN-0001 might be utilized in telecom infrastructures, particularly in power management modules that require high efficiency and compact solutions for better integration into existing systems.
- Aerospace and Defense: Its conducive operational temperature range might make it suitable for spacecraft or high-altitude drones, though specific defense or aerospace-grade compliances (like MIL spec) would be required before integration.
Potentially, due to its flexible input power specifications and robust operating temperature range, the MPM54304GMN-0001 could be suited for various industry applications, including:
Note that while these potential industry applications are conceptual and illustrative, they require thorough analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements.
About Monolithic Power Systems
Monolithic Power Systems, a leader in power solutions, has been steering the development of innovative Switching Regulator or Controllers among other components in power circuits. Specialties include ICs for power management that find use from consumer electronics to industrial and automotive applications. Their product lines, including parts like the MPM54304GMN-0001, showcase MPS’s commitment to providing advanced energy-efficient power solutions. Thanks to their approach in using advanced technologies, such as integrating Hybrid technology in regulators, MPS continues to stand out in the field of power circuits.
Where to Find MPM54304GMN-0001 by Monolithic Power Systems
To procure the MPM54304GMN-0001, users are advised to visit findchips.com to check the current stock levels and pricing. Historically, distributors like Avnet Americas, Future Electronics, and Mouser Electronics have stocked this part. At findchips.com, other possible alternatives and related parts from both Monolithic Power Systems and other manufacturers can also be compared and evaluated.