MPQ4323GDE-AEC1-Z by Monolithic Power Systems

Overview of MPQ4323GDE-AEC1-Z by Monolithic Power Systems

The MPQ4323GDE-AEC1-Z is a DC-DC switching synchronous step-down regulator designed to offer versatile voltage regulation in a compact form factor. This component operates within an input voltage range of 3.3V to 36V and can provide an adjustable output voltage up to 34.2V, with a maximum output current of 3A. The part’s switching frequency of 2.2 MHz allows for efficient operation, reducing the size of external components such as inductors and capacitors, which is essential in compact designs. The part is packaged in a 12-pin QFN (Quad Flat No-lead) format suitable for tape and reel, which facilitates automated assembly processes.

Manufactured by Monolithic Power Systems Inc. (MPS), the MPQ4323GDE-AEC1-Z is classified as an active part, indicating ongoing production and availability in the market. This component is compliant with REACH regulations and features a moisture sensitivity level of 1, indicating a robust design suitable for a range of environments. Additionally, it has a factory lead time of approximately 28 weeks, which should be considered in project planning timelines.

Industry Applications for MPQ4323GDE-AEC1-Z

The MPQ4323GDE-AEC1-Z might find application across multiple industries due to its versatile voltage regulation capabilities and robust specifications. Here are several potential use cases:

  • Energy and Power Systems: The MPQ4323GDE-AEC1-Z could potentially be used in power management systems to regulate power supplies for components such as inverters or converters. Its adjustable output voltage feature makes it suitable for applications where voltage levels need to be tailored to specific components.
  • Transportation and Logistics: This regulator might be utilized in onboard systems of vehicles, where stable voltage supply is crucial for navigation systems, infotainment, and other electrical devices. The ability to handle a wide input voltage range could support battery management systems, ensuring safe operation across varying power conditions.
  • Renewable Energy: In solar panel systems and other renewable energy applications, efficient voltage regulation is essential. The MPQ4323GDE-AEC1-Z could potentially be used to regulate the output from solar inverters, facilitating consistent power delivery to the grid or storage systems.
  • Automotive: Should the component adhere to necessary automotive standards such as AEC-Q100, the MPQ4323GDE-AEC1-Z might be suitable for automotive applications, including battery management systems, power distribution units, and advanced driver-assistance systems (ADAS).

It is important to note that these potential industry applications are only conceptual and illustrative. Each application requires thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific project requirements.

About Monolithic Power Systems

Monolithic Power Systems Inc. (MPS) specializes in high-performance power solutions, including switching regulators and controllers. Their designs focus on efficiency, compactness, and reliability, catering to a range of applications in different industries. The MPQ4323GDE-AEC1-Z is a prime example of their offering in the power management domain, fulfilling the need for compact and efficient voltage regulation.

MPS has a broad portfolio that includes various other parts in the switching regulator or controllers category, aimed at addressing the diverse needs of power electronics. Their components are engineered to provide efficiency gains and reduce the overall size of power electronics systems.

Research Price and Stock for MPQ4323GDE-AEC1-Z by Monolithic Power Systems on Findchips.com

For those interested in acquiring the MPQ4323GDE-AEC1-Z, it is advisable to check stock availability and pricing through Findchips. This platform provides a comprehensive overview of current stock levels across various distributors, including:

  • Win Source Electronics
  • Avnet Silica
  • Future Electronics
  • Mouser Electronics
  • Avnet Americas
  • DigiKey

Please note that stock levels can fluctuate, so it is recommended to verify the current status through Findchips for the most accurate and up-to-date information regarding the MPQ4323GDE-AEC1-Z.

Compare pricing for MPQ4323GDE-AEC1-Z and other Switching Regulator or Controllers / Power Circuits at findchips.com