MPQ8626GD-Z by Monolithic Power Systems

Overview of MPQ8626GD-Z by Monolithic Power Systems

The MPQ8626GD-Z is a highly efficient switching regulator capable of delivering up to 8A of output current. It operates at a maximum switching frequency of 2530 kHz and is housed in a QFN-14 package. This part is specifically designed to manage power conversion with adjustable output from 0.6V to 6V, catering to a variety of voltage requirements. It supports a broad input voltage range from 4V to 16V, making it versatile for different power supply scenarios. The device employs pulse-width modulation (PWM) for its control technique, which helps in achieving higher efficiency and better noise performance in power supply applications. As an automotive-grade component, it operates across a wide temperature range from -40°C to 125°C, ensuring reliability under extreme conditions.

Manufactured by Monolithic Power Systems, the MPQ8626GD-Z belongs to the Switching Regulator or Controllers subcategory of electronic parts. It is available in a very thin profile chip carrier package, conducive to applications where space and thermal management are constraints. It features no-lead terminals at a pitch of 0.5 mm, designed for surface mount technology, which facilitates easier assembly and a more compact overall design.

The MPQ8626GD-Z is compliant with RoHS, REACH, and its ECCN Code is EAR99, making it suitable for globalization of product designs without legal constraints on electronic components. Since its introduction on October 24, 2017, the part has become integral in numerous applications requiring a robust power management system.

Industry Applications for MPQ8626GD-Z

Due to its flexible and robust design, the MPQ8626GD-Z can be ideally suited for a range of applications across multiple industries. Here, we outline potential use cases in several domains:

  • Consumer Electronics: This part could potentially be used in portable devices such as smartphones, tablets, or laptops which require efficient power management to extend battery life and reduce heating.
  • Industrial Automation: In factory settings, this component might serve to power sensors and automation controllers that must operate reliably under a range of environmental conditions and fluctuating power supplies.
  • Automotive: Given its automotive temperature grade, the MPQ8626GD-Z could potentially be utilized in vehicle onboard systems where effective power management impacts both performance and safety.
  • Telecommunications: This regulator might find applications in communication infrastructure where stable and efficient power delivery is crucial for system reliability, such as in base stations or routers.
  • Computing and Data Storage: Given its capabilities, it can also be expected to power servers and storage units that require energy-efficient solutions to minimize heat output and enhance system stability.

Note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Monolithic Power Systems

Monolithic Power Systems (MPS) is recognized for its innovative and high-performance Switching Regulator or Controllers within the broader realm of Power Circuits. With a strong focus on integrating advanced technologies into its product offerings, MPS designs components that enhance energy efficiency, robustness, and cost-effectiveness. The MPQ8626GD-Z is a testament to MPS’s commitment to delivering sophisticated solutions across diverse sectors, maintaining high standards of design and manufacturing.

Where to Find MPQ8626GD-Z by Monolithic Power Systems

For those looking to procure the MPQ8626GD-Z, our platform, findchips.com, is an excellent resource. Here, you can compare real-time pricing and availability from various distributors. Historically, this part has been available from distributors such as Win Source Electronics, Avnet Silica, Sensible Micro Corporation, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, for current stock levels and the best pricing options, checking directly on findchips is recommended. You can also explore other Switching Regulator or Controllers that might be offered by MPS or other manufacturers using our detailed parametric search tools.

Compare pricing for MPQ8626GD-Z and other Switching Regulator or Controllers / Power Circuits at findchips.com