MPQ8633AGLE-Z by Monolithic Power Systems

Overview of MPQ8633AGLE-Z by Monolithic Power Systems

The MPQ8633AGLE-Z by Monolithic Power Systems is a voltage-mode synchronous buck (step-down) converter with adjustable current limit, designed to deliver efficiency and precision in power conversion. As a component in the Switching Regulator or Controllers subcategory, it excels in applications requiring reduced power consumption and space. This regulator operates across a wide input voltage range from 4V to 16V and provides an adjustable output current up to 12A, making it versatile for various electronic designs.

Featuring a compact 21-pin QFN package, the MPQ8633AGLE-Z combines high-power efficiency with a minimal footprint, addressing the increasing demand for smaller, more energy-efficient components. It supports a switching frequency up to 1150 kHz, allowing the use of smaller external components and further reducing the overall board space. The device’s output voltage is adjustable between 0.6V and 5.5V, catering to a broad spectrum of power requirements. Its automotive temperature grade specification implies suitability for operating in environments with temperatures ranging from -40°C to 125°C, ensuring reliability in demanding conditions.

Notably, the part is marked with “RoHS Code: Yes” and “Reach Compliance Code: compliant,” reflecting Monolithic Power Systems’ commitment to environmental sustainability and safety standards. The MPQ8633AGLE-Z’s active status in the market, coupled with its technical features like pulse width modulation control technique and no-lead terminal form, underscores its relevance and utility in current electronics design and manufacturing.

Industry Applications for MPQ8633AGLE-Z

The versatile features of the MPQ8633AGLE-Z make it suitable for a wide array of industries. Below are selected sectors that could potentially benefit from incorporating this high-efficiency power converter into their electronic designs:

  • Consumer Electronics: Devices such as smartphones, tablets, and portable gaming systems that necessitate efficient power management to extend battery life could potentially leverage the MPQ8633AGLE-Z. Its ability to efficiently step down voltage while minimizing space makes it apt for compact, power-sensitive electronics.
  • Industrial Automation: The rugged operating temperature range and high current capability suit the demands of industrial control systems, PLCs, and automation equipment. These environments often require reliable performance under variable temperature conditions, fitting the MPQ8633AGLE-Z’s specifications.
  • Computing and Data Storage: Server power supplies and data storage systems might incorporate this switching regulator to regulate voltages efficiently, ensuring stable and reliable power for critical computing operations.
  • Automotive: The device’s automotive temperature grade specification suggests its use in advanced driver-assistance systems (ADAS), infotainment, and other in-vehicle electronics that require dependable power regulation across a range of operating temperatures.
  • Telecommunications: Network routers, switches, and RF modules could utilize the MPQ8633AGLE-Z for its efficiency and the compact size, ensuring effective power management in telecommunications infrastructure.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Monolithic Power Systems

Monolithic Power Systems, Inc. (MPS) is a global manufacturer known for its innovative solutions in power circuits, particularly in the realm of Switching Regulator or Controllers. Their products, including the MPQ8633AGLE-Z, are distinguished by their integration, efficiency, and compactness, catering to a broad spectrum of power needs across various industries. MPS leverages advanced process technology and design techniques to create products that enhance the performance and energy efficiency of electronic devices.

MPS manufactures a wide range of components for applications ranging from consumer electronics to industrial systems, emphasizing the need for reliable power conversion and management solutions. By focusing on research and development, MPS continually innovates its product line to address the evolving challenges of power regulation in electronic systems. The company’s commitment to quality and environmental sustainability is evident in its adherence to RoHS and REACH compliance standards.

Where to Find MPQ8633AGLE-Z by Monolithic Power Systems

To purchase the MPQ8633AGLE-Z or explore alternatives, findchips.com is the go-to resource for real-time stock levels, pricing, and procurement options. On FindChips, you can also delve into additional components in the Switching Regulator or Controllers category, providing ample selection for design or replacement needs. Previously, MPQ8633AGLE-Z has been available from distributors such as Win Source Electronics, Sensible Micro Corporation, Ameya Holding Limited, and Avnet Americas, among others. However, for current availability and best pricing, visiting FindChips is recommended.

Compare pricing for MPQ8633AGLE-Z and other Switching Regulator or Controllers / Power Circuits at findchips.com