Overview of MPRLS0025PA00001A by Honeywell Sensing and Control
The MPRLS0025PA00001A is a peizoresistive pressure sensor characterized as a digital output device with a specified maximum pressure measurement of 25 psi. Operating at a voltage rating of 3.6 Vdc, this component supports absolute pressure measurement and offers a compact form factor ideal for board mounting applications. The sensor’s supply current is rated at 1.7 mA, indicating efficient energy consumption while providing significant operational capabilities.
From a design perspective, the MPRLS0025PA00001A exhibits an accuracy level of up to 0.25%, a feature that could be critical for applications requiring precise pressure readings. The sensor’s I2C interface serves as its output interface type, facilitating easy integration into digital systems. Its physical dimensions include a body width and height of 5 mm and a length or diameter of 5 mm, aligning with space-constrained applications.
Notably, the operating temperature range spans from -40 °C to 85 °C, making it suitable for a variety of environments. The sensor complies with RoHS standards, which is a consideration for environmentally sustainable design. Its active lifecycle status indicates that it remains a current option for engineers and designers, and it is part of the MPR series of products offered by Honeywell.
Industry Applications for MPRLS0025PA00001A
The MPRLS0025PA00001A could find a range of applications across various industries. Here are a few potential use cases that illustrate its versatility:
- Internet of Things (IoT): The sensor might be used in smart home devices to monitor atmospheric pressure, contributing to automated climate control systems.
- Environmental Monitoring: MPRLS0025PA00001A could potentially be employed in weather stations to monitor air pressure. Its accuracy may support the collection of reliable data for weather predictions.
- Industrial Automation: This sensor might be utilized in robotic systems to measure pressure in pneumatic systems, ensuring optimal performance and safety.
- Consumer Electronics: With its compact size and digital output, the pressure sensor could possibly be integrated into handheld devices for functionalities such as altitude measurement.
- Aerospace and Defense: If military-grade specifications are met, the sensor’s characteristics could support applications in monitoring atmospheric pressure in UAVs (unmanned aerial vehicles).
These potential industry applications are only conceptual and illustrative. It is essential for engineering and design teams to perform thorough analyses and verifications to adhere to relevant industry standards and specific application requirements before implementation.
About Honeywell Sensing and Control
Honeywell Sensing and Control specializes in providing various sensor solutions, including a comprehensive range of pressure sensors. The company’s commitment to innovation and quality is reflected in their development of products like the MPRLS0025PA00001A. Honeywell’s pressure sensors are designed for reliability across demanding environmental conditions and include several types of sensing technologies, such as piezoresistive sensors like the MPRLS0025PA00001A.
Other similar products from Honeywell may also include sensors with different measurement ranges and output interfaces suited for specialized applications in industries ranging from healthcare to automotive. This variety enables engineers to select the appropriate component based on their specific project requirements.
Research Price and Stock for MPRLS0025PA00001A by Honeywell Sensing and Control on Findchips.com
For those looking to procure the MPRLS0025PA00001A, it is advisable to research stock levels and pricing through Findchips. This platform presents a reliable means of evaluating current availability for this Pressure Sensors device along with alternatives. Historically, the part has been available from distributors such as Neutron USA, Master Electronics, Powell Electronics, TME, TTI, Quest Components, Verical, Onlinecomponents.com, RS, Arrow Electronics, Mouser Electronics, and Newark. However, it is crucial to check Findchips for the latest stock information.