Overview of MPSC-02-80-02-7.70-01-L-V by Samtec Inc.
The MPSC-02-80-02-7.70-01-L-V is a rectangular power connector designed to meet various electronic connectivity needs in demanding environments. Featuring an 84-position configuration, this connector is categorized as a receptacle with a female gender. The product incorporates solder terminals for secure and reliable connections and is compliant with RoHS standards, indicating that it adheres to restrictions on hazardous substances, in line with environmental regulations.
This connector is designed with a pitch spacing of 2 mm, comprised of four rows of contacts. The contact termination type is through-hole, facilitating straightforward soldering onto printed circuit boards (PCBs). The gold-plated contacts provide enhanced conductivity and corrosion resistance, ensuring longevity in electrical performance. The MPSC-02-80-02-7.70-01-L-V is part of the MPSC series and is constructed with liquid crystal polymer as the insulator material, optimizing thermal stability and dielectric performance.
At the current writing, it has a factory lead time of approximately 3 weeks and 1 day, making it a viable option for projects requiring timely components. This part is identified as active within its life cycle code, indicating ongoing availability and support from the manufacturer.
Industry Applications for MPSC-02-80-02-7.70-01-L-V
Given the functional attributes of the MPSC-02-80-02-7.70-01-L-V, it is suitable for several industry applications. Below are a few potential industries and use cases where this connector might prove beneficial:
- Industrial Automation: The connector could potentially be utilized in machinery control systems, where reliable connections are critical. Components such as servo drives or programmable logic controllers (PLCs) that require robust power connections might leverage the MPSC-02-80-02-7.70-01-L-V for enhanced operational stability.
- Telecommunications: Within telecommunications infrastructure, this connector might be employed in base stations or networking equipment that relies on stable power connections to support data transmission. It could facilitate connections in high-density configurations, essential for maintaining signal integrity.
- Consumer Electronics: The MPSC-02-80-02-7.70-01-L-V could be integrated into various consumer electronics applications, including gaming consoles or smart home devices. The gold-plated contacts may enhance the durability of connections in environments subject to frequent handling.
- Transportation and Logistics: In transportation systems, this connector might find use in electronic control units, ensuring reliable power delivery to critical components such as sensors and monitoring systems. The compliance with RoHS and environmental standards makes it suitable for applications subject to regulatory scrutiny.
- Robotics and Drones: This part might be applicable in robotic control systems or drone technology, where space constraints necessitate compact and efficient power connectors. Its lightweight and durable construction would support weight-sensitive designs without compromising electrical performance.
These potential applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements unique to each application.
About Samtec Inc.
Samtec Inc. is a recognized manufacturer in the field of connectors, particularly known for their expertise in Power Connectors. The company specializes in high-speed and high-density interconnect solutions, offering a wide variety of connector types, including board connectors like the MPSC-02-80-02-7.70-01-L-V. With a robust product range designed for various applications, Samtec is committed to providing innovative solutions that meet the needs of modern electronic designs. Their connectors are engineered to provide reliable connections in demanding scenarios, while their ongoing support and product lifecycle management ensure that clients have access to the components necessary for successful project completion.
In addition to the MPSC-02-80-02-7.70-01-L-V, Samtec manufactures a variety of similar products designed for high reliability and performance. Their catalog may include connectors suitable for different pitches, contact configurations, and industrial applications, positioning them as a versatile player in the connector marketplace.
Where to Find MPSC-02-80-02-7.70-01-L-V by Samtec Inc.
Interested parties looking to purchase the MPSC-02-80-02-7.70-01-L-V can conduct research on availability and pricing through our site, findchips.com. This resource offers insight into current stock levels and options among various distributors. Historically, the part has been available through distributors such as:
- Samtec
- Master Electronics
- Avnet Abacus
- Sager
- Verical
- Onlinecomponents.com
- Mouser Electronics
- Avnet Americas
- DigiKey
- Newark
It is recommended to check findchips.com for the latest updates in stock and pricing to ensure that you acquire the necessary components for your applications.