MPU-6000 by TDK Corporation

Overview of MPU-6000 by TDK Corporation

The MPU-6000 is a compact analog circuit component designed specifically for motion tracking applications. Featuring a 4 mm x 4 mm footprint and a height of 0.90 mm, it adopts a QFN-24 package, allowing for efficient integration into space-constrained designs. Its construction utilizes CMOS technology, which contributes to low power consumption and high performance.

This MEMS module incorporates a three-axis gyroscope and accelerometer, capable of measuring accelerations of up to 16g. It operates within a supply voltage range of 2.375 V to 3.46 V, with a nominal voltage of 2.5 V, making it suitable for battery-operated devices. Notably, it has an industrial temperature grade, with a maximum operating temperature of 85 °C and a minimum of -40 °C, ensuring reliable performance across a variety of environmental conditions. The terminal finish of the component utilizes nickel/palladium/gold, which may enhance its durability and connectivity.

The MPU-6000 is compliant with RoHS regulations, indicating that it does not contain hazardous materials. However, it’s important to note that this part is currently marked as obsolete, which necessitates consideration for future availability when designing new applications. The part data attributes indicate that it may have been widely used within consumer electronics, robotics, and other applications where motion detection and tracking are pivotal.

Industry Applications for MPU-6000

Due to its versatile specifications and capabilities, the MPU-6000 might find application across various industries. Below are some potential use cases:

  • Consumer Electronics: This part could potentially be integrated into smartphones, tablets, and other portable devices where motion tracking is required for user interaction features such as screen rotation or gaming controls.
  • Robotics and Drones: The MPU-6000 might be used in robotic systems and drones for stabilization and navigation purposes, assisting in maintaining orientation and responding to dynamic movements during flight or operation.
  • Internet of Things (IoT): Utilizing motion tracking capabilities, the MPU-6000 could possibly enhance IoT devices that monitor human activity, providing analytics for smart home systems and wearable technologies.
  • Aerospace and Defense: While defense applications require specific compliance standards, the MPU-6000 might find its place in motion-tracking systems used in unmanned aerial vehicles (UAVs) and other aerospace technologies for attitude control.
  • Education and Research: This part could serve as a fundamental component in educational kits and research tools in laboratories focusing on motion sensing and control systems, enabling students and researchers to gain practical experience.

Each of these applications would require further analysis and verification by engineering and design teams to ensure that the MPU-6000 adheres to industry standards and specific project requirements. Additionally, similar parts from the same category could be considered for different applications, depending on the project specifications.

About TDK Corporation

TDK Corporation has established itself as a key player in the field of electronic components, particularly in the subcategory of Other Signal Circuits of signal circuits. The company specializes in various passive and active electronic components, with a focus on innovation and quality. The MPU-6000 exemplifies TDK’s commitment to developing advanced motion tracking solutions, which are essential in a world increasingly reliant on high-tech devices.

In addition to the MPU-6000, TDK manufactures a range of similar parts that could cater to different motion-sensing needs. These products often include other MEMS-based devices that offer various functionalities suitable for diverse applications within consumer electronics, industrial machinery, and automotive systems, adhering to the evolving demands of the marketplace.

Where to Find MPU-6000 by TDK Corporation

For those looking to procure the MPU-6000, it is recommended to research purchasing options on findchips.com. The platform offers insights into stock levels and pricing from various distributors. Historically, this part has been available from distributors such as IBS Electronics, among others. It is crucial to check findchips for the most up-to-date availability, given the component’s obsolete status and demand in specific markets.

Moreover, the Other Signal Circuits category can provide insights into alternative parts that might be offered by TDK Corporation or other manufacturers, potentially serving as substitutes or options for similar applications.

Compare pricing for MPU-6000 and other Other Signal Circuits / Signal Circuits at findchips.com