Overview of MPX4250DP by NXP Semiconductors
The MPX4250DP is a differential, piezoresistive pressure sensor designed for a wide range of applications requiring precise pressure measurement. Developed by NXP Semiconductors, this sensor operates within a pressure range of 0 to 250 kPa and provides an output voltage proportional to the applied pressure, ranging from 0.20V to 4.90V. Its sensitivity is calibrated at 18.8mV/kPa.
This sensor’s accuracy is within 1.4%, ensuring reliable pressure readings. It supports a supply voltage ranging from 4.85V to 5.35V, making it versatile for various electronic applications. The MPX4250DP features a rectangular, through-hole mount design, with a plastic housing and six pins for electrical connections. It is designed to offer features such as temperature compensation and signal conditioning, enhancing its performance across different environments. As such, it falls under the subcategory of Pressure Sensors in the broader category of Sensors/Transducers.
Significantly, the MPX4250DP is RoHS compliant, and it adheres to the JESD-609 Code e4, indicating a commitment to environmental standards. Its operational temperature range spans from -40°C to 125°C, allowing it to function effectively in a wide array of climatic conditions. The sensor possesses a fast response time of 1000 µs, ensuring rapid feedback for dynamic applications.
Industry Applications for MPX4250DP
The accurate and reliable pressure sensing capabilities of the MPX4250DP by NXP Semiconductors could potentially be beneficial across a broad spectrum of industries. However, these potential applications are conceptual and should be further analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements. Below are some industries where this sensor might find use:
- Automotive: The robustness and accuracy of the MPX4250DP could potentially make it suitable for automotive applications such as engine test stands, transmission systems, or tire pressure monitoring systems, where precise pressure measurement is critical. Its ability to operate under a wide range of temperatures and the availability of temperature compensation feature align with automotive industry’s demanding environmental conditions.
- Industrial Automation: In automated manufacturing processes, precise control of pneumatic or hydraulic systems could potentially benefit from the use of the MPX4250DP sensor. Its differential pressure measurement capability might be used for fluid control systems, HVAC systems, or in the monitoring of gas flow pressures in pipelines.
- Healthcare: Given its precision and reliability, the MPX4250DP could potentially be used in healthcare equipment such as respiratory machines where differential pressure sensing is critical for monitoring and controlling air flow.
- Consumer Electronics: In household appliances requiring air pressure monitoring, such as smart vacuum cleaners or air purifiers, the MPX4250DP might be used to enhance functionality and performance by optimizing air flow based on the sensed pressure.
- Aerospace and Defense: Applications requiring robust and accurate pressure measurements under varying conditions, such as in unmanned aerial vehicles (UAVs) or environmental control systems in spacecraft, could potentially utilize the MPX4250DP for its reliable performance over a broad operating temperature range.
Note that these industry applications are illustrative and require rigorous evaluation to ensure compliance with specific regulations and operational standards.
About NXP Semiconductors
NXP Semiconductors is a world-leading provider of secure connectivity solutions for embedded applications. Within the field of Pressure Sensors and sensors/transducers at large, NXP Semiconductors has established a reputation for innovation and quality. The company offers a wide range of sensing solutions, including pressure, temperature, magnetic, and more, designed to meet the diverse needs of industries such as automotive, industrial, and consumer electronics. The MPX4250DP is a testament to NXP’s commitment to providing advanced sensor technologies that enhance performance and reliability in critical applications. By leveraging advanced manufacturing processes and rigorous testing, NXP ensures that its sensors, including similar parts to the MPX4250DP, meet the highest standards for accuracy and durability.
Where to Find MPX4250DP by NXP Semiconductors
To procure the MPX4250DP sensor, prospective buyers are encouraged to visit findchips.com. On this platform, you can research Pressure Sensors to find alternate parts to MPX4250DP that might be offered by NXP Semiconductors or other manufacturers. Historically, this part has been available from distributors such as Perfect Parts Corporation, MacroQuest Electronics, and Newark. However, current stock levels, availability, and pricing can vary. Therefore, it’s recommended to use findchips.com to get the most up-to-date information.