Overview of MPX5010DP by NXP Semiconductors
The MPX5010DP from NXP Semiconductors is a differential, piezoresistive pressure sensor that operates within a pressure range of 0 to 1.45 psi. Designed for a wide variety of applications, it outputs a voltage in the range of 0.20V to 4.70V based on the applied pressure. Its responsiveness and accuracy are attributed to a sensitivity of 450 mV per kPa. The device requires a minimal supply voltage of 4.75V and can operate up to a maximum of 5.25V, ensuring compatibility with standard 5V systems.
This pressure sensor is encapsulated in a unibody plastic package with six pins for through-hole mounting, making it robust for various physical environments. Compliant with RoHS, REACH, and featuring an EAR99 ECCN code, it ensures global acceptance and ease of adoption in international products and systems. The MPX5010DP is highlighted by its active part life cycle status and a factory lead time of 66 weeks as of the current writing, indicating NXP Semiconductors’ ongoing commitment to manufacturing this sensor.
The Pressure Sensor promises a maximum accuracy deviation of 5%, with temperature compensation and a nominal operating current cap of 10 mA, making it a suitable choice for energy-conscious designs. Its operational temperature range spans from -40°C to +125°C, allowing for deployment in environments with challenging thermal conditions. Additionally, the sensor’s analog output facilitates straightforward integration with a wide range of electronics, from basic microcontrollers to more sophisticated processing units.
Industry Applications for MPX5010DP
The MPX5010DP’s versatile features support its potential use across various industries. Here are a few possible applications, keeping in mind that these conceptual uses require detailed analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application needs:
- Environmental Monitoring: The sensor could potentially be utilized for tracking atmospheric pressure changes, contributing to weather stations or indoor climate control systems. Its accuracy and differential pressure measurement capability might help in developing more responsive environmental systems.
- Automotive: Provided its operating temperature range and durability, the MPX5010DP could theoretically find use in vehicle systems requiring pressure monitoring, such as tire pressure management systems (TPMS) or HVAC control within the cabin. Note, specific automotive standards compliance would need to be verified.
- Healthcare: In applications where minimal pressure variations are critical, such as in respiratory equipment or patient monitoring systems, this sensor might offer the precision and reliability needed. Again, confirmation of compliance with healthcare regulations is crucial.
- Industrial Automation: Given its robustness and operational range, the MPX5010DP could serve in automated systems for process control, particularly in pneumatic control systems where monitoring and regulating air pressure is vital. Its through-hole mount design facilitates easy integration into circuit boards used in industrial controllers.
- Consumer Electronics: For innovative household gadgets that manage air quality or offer user interaction based on air pressure inputs, this sensor could provide the necessary sensitivity and form factor.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors is a global leader in secure connectivity solutions for embedded applications, driving innovation in the secure connected vehicle, end-to-end security and privacy, and smart connected solutions markets. In the field of Pressure Sensors specifically, NXP offers a comprehensive portfolio that includes various models of differential, absolute, and gauge pressure sensors catering to a wide array of applications across automotive, industrial, healthcare, and consumer electronics among others. Known for their reliability, precision, and energy efficiency, NXP’s pressure sensors, including the MPX5010DP, embody the company’s commitment to high-quality engineering and innovation. Their products often feature advanced technologies like temperature compensation, low power operation, and robust design, making them well-suited for challenging and sensitive applications.
Where to Find MPX5010DP by NXP Semiconductors
To locate the MPX5010DP for purchase, prospective buyers are encouraged to use findchips.com. Here, up-to-date pricing, availability from various distributors, and detailed specifications can be easily accessed. Historically, distributors such as Sense Electronic Company Limited, EBV Elektronik, Avnet Silica, and DigiKey, among others, have carried this part. However, to get the most current stock levels and pricing, visiting findchips.com directly is advisable. The platform also allows for the comparison of the MPX5010DP against other Pressure Sensors by NXP Semiconductors or alternative manufacturers, facilitating a comprehensive procurement decision.